Filter Your Search
1 - 10 of 2,084 results
|
PHSS27G1-R
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 27 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 2.7 inch | 0.118 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
PHDS44G3
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 44 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.302 mm | SURFACE MOUNT | 0.157 inch | 0.106 inch | 1.732 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
FHDS76G3-R
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 76 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | GOLD FLASH | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.169 inch | 2.992 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
DP50SN-R
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | LOW PROFILE,ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | IDC | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.236 inch | 0.291 inch | 2.717 inch | 0.134 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
BB8068MG355
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 68 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -20 °C | 105 °C | PEG | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | NATURAL | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 3.81 mm | FLASH inch | SURFACE MOUNT | 0.126 inch | 0.14 inch | 1.138 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
PHDR20G1-R
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.259 inch | 1 inch | 0.118 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
3016-40C30Y11A
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 40 | 2 | 20 mΩ | 1 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | PREASSEM CONN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | IDC | 0.326 inch | 0.516 inch | 2.998 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
FHSS24G2-R
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 24 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | GOLD FLASH | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.087 inch | 0.157 inch | 1.923 inch | 0.102 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
BB8048MG355
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 48 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -20 °C | 105 °C | PEG | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | NATURAL | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 3.81 mm | FLASH inch | SURFACE MOUNT | 0.126 inch | 0.14 inch | 0.823 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
FHSS18T1-R
GTK UK Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 1 | 2.54 mm | 1 | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.335 inch | 1.82 inch | 0.126 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 |