Filter Your Search
1 - 10 of 81 results
|
LM117HVK/883
Texas Instruments
|
$52.2600 | No | Active | 3.3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.04 | 1.25 % | 1 | 57 V | 1.2 V | BIPOLAR | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | TRAY | NO | PIN/PEG | BOTTOM | 25.4 mm | 38.94 mm | 7.75 mm | TEXAS INSTRUMENTS INC | TO-204AA | BFM, TO-204/-3 | 2 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||||||
|
LM120K-15/883
Texas Instruments
|
$54.4223 | No | Active | 35 V | 17 V | 15 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.5 V | 14.5 V | BIPOLAR | 2 % | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | MIL-STD-883 | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | TO-204AA | BFM, | 2 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||||||
|
LM117K/883
Texas Instruments
|
$56.3417 | No | Active | 40 V | 4.2 V | 1.2 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.0202 | 0.29166 % | 1 | 37 V | 1.25 V | BIPOLAR | 4 % | O-MBFM-P2 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | TRAY | NO | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | TO-204AA | METAL CAN, TO-3, 2 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | |||||||||||||||
|
LM120K-12/883
Texas Instruments
|
$61.6552 | No | Active | 32 V | 14 V | 12 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.5 V | 11.5 V | BIPOLAR | 2 % | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | MIL-STD-883 | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | TO-204AA | METAL CAN, TO-3, 3 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||||||
|
LM138K-MIL
Texas Instruments
|
$95.8546 | No | Active | 3 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 0.04 | 0.6 % | 1 | 32 V | 1.2 V | BIPOLAR | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | 150 °C | -55 °C | MIL-STD-883 | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | 25.4 mm | 38.94 mm | 7.75 mm | TEXAS INSTRUMENTS INC | TO-204AA | TO-3, 3 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||||||||
|
JL137SYA
Texas Instruments
|
$417.0010 | Yes | No | Active | 4.2 V | 40 V | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 0.05 | 2 % | -1.2 V | -37 V | BIPOLAR | 4 % | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | 38535V;38534K;883S | 3 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | 25.4 mm | 38.94 mm | 7.75 mm | TEXAS INSTRUMENTS INC | TO-204AA | BFM, TO-204/-3 | 2 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | ||||||||||||||||||
|
LM117KRQMLV
Texas Instruments
|
$441.5611 | Yes | No | Active | 40 V | 4.2 V | 1.2 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.054 | 0.58333 % | 1 | 37 V | 1.25 V | BIPOLAR | 4 % | O-MBFM-P2 | e0 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class V | NOT APPLICABLE | 100k Rad(Si) V | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | TRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | TO-204AA | BFM, TO-204/-3 | 2 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||
|
7703403ZX
Microsemi Corporation
|
Check for Price | Obsolete | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.0518 | 2.08 % | 1 | 37 V | 1.2 V | O-MBFM-P2 | Qualified | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | MICROSEMI CORP | BFM | , | 2 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | ||||||||||||||||||||||||||
|
LM117K-883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 40 V | 1.25 V | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | TO-204AA | TO-3, | 2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
SG7915K-JAN
Microchip Technology Inc
|
Check for Price | Active | 30 V | 17.5 V | 15 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.15 % | 0.24 % | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | O-MBFM-P2 | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Negative,Single Output,Standard Drop |