Parametric results for: 南宁按摩全套●妹_子Φ4281бO202● under XO

Filter Your Search

1 - 10 of 34,459 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: o202
Select parts from the table below to compare.
Compare
Compare
MO2020ME5-CUG-28S0-0001000000E
KDS Daishinku Corp
Check for Price Yes Active 1 MHz 20 % 15 pF 2.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CAK-28E0-0070827001D
KDS Daishinku Corp
Check for Price Yes Active 70.827 MHz 50 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock SOT23-5
MO2020ME5-CRH-30S0-0095474001D
KDS Daishinku Corp
Check for Price Yes Active 95.474 MHz 25 % 15 pF 3 V LVCMOS STAND-BY; ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 3.3 V 2.7 V 55/45 % 125 °C -55 °C SURFACE MOUNT 5 YES 3.05mm x 1.75mm x 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CTK-25E0-0025000625D
KDS Daishinku Corp
Check for Price Yes Active 25.0006 MHz 50 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock SOT23-5
MO2021ME5-CEJ-30E0-0121600999D
KDS Daishinku Corp
Check for Price Yes Active 121.601 MHz 30 % 15 pF 3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 4 mA 2 ns 3.6 V 2.7 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CEH-28S0-0079561001D
KDS Daishinku Corp
Check for Price Yes Active 79.561 MHz 25 % 15 pF 2.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock SOT23-5
MO2020ME5-CRJ-28N0-0080779999E
KDS Daishinku Corp
Check for Price Yes Active 80.78 MHz 30 % 15 pF 2.8 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CTH-25N0-0099158001E
KDS Daishinku Corp
Check for Price Yes Active 99.158 MHz 25 % 15 pF 2.5 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CUJ-33S0-0082632001D
KDS Daishinku Corp
Check for Price Yes Active 82.632 MHz 30 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock SOT23-5
MO2020ME5-C0J-28N0-0080174001D
KDS Daishinku Corp
Check for Price Yes Active 80.174 MHz 30 % 15 pF 2.8 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock SOT23-5