Filter Your Search
1 - 10 of 104 results
|
M22759/43-22-9
Judd Wire
|
$0.2500 | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 50 mΩ | 600 V | 200 °C | COPPER | WIRE AND CABLE | STRANDED | ETFE | NO | 22 AWG | SILVER | 1.27 mm | 19X34 | JUDD WIRE INC | unknown | ||||||||||
|
M22759/43-24-9
Judd Wire
|
$0.7128 | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 80 mΩ | 600 V | 200 °C | COPPER | WIRE AND CABLE | STRANDED | ETFE | NO | 24 AWG | SILVER | 1.143 mm | 19X36 | JUDD WIRE INC | unknown | ||||||||||
|
M22759/32-16-5
Judd Wire
|
$1.2469 | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 16 mΩ | 600 V | MIL-W-22759/32 | 150 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.309 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 16 AWG | TIN | 1.7272 mm | 19X29 | JUDD WIRE INC | unknown | ||||||||
|
M22759/32-26-0
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 135 mΩ | 600 V | AEROSPACE | MIL | 150 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | CROSS-LINKED EXTRUDED ETFE | NO | 26 AWG | 813 µm | 19X38 | JUDD WIRE INC | unknown | |||||||||
|
M22759/33-30-8
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 385 mΩ | 600 V | STANDARD: MIL-W-22759 | MIL | YES | 200 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 30 AWG | SILVER | 610 µm | 7X38 | JUDD WIRE INC | unknown | |||||||
|
M22759/41-18-0
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 20.4 mΩ | 600 V | STANDARD: SAE-AS-22759/34 | AIRFRAME | MIL | NO | NO | YES | 150 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | CROSSLINKED ETHYLENE-TETRAFLUOROETHYLENE | CROSSLINKED ETHYLENE-TETRAFLUOROETHYLENE | NO | 18 AWG | 1.778 mm | 19X30 | JUDD WIRE INC | unknown | ||||
|
M22759/33-24-4
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 93 mΩ | 600 V | STANDARD: MIL-W-22759 | MIL | YES | 200 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 24 AWG | SILVER | 940 µm | 19X36 | JUDD WIRE INC | unknown | |||||||
|
M22759/33-20-1
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 35 mΩ | 600 V | STANDARD: MIL-W-22759 | MIL | YES | 200 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 20 AWG | SILVER | 1.27 mm | 19X32 | JUDD WIRE INC | unknown | |||||||
|
M22759/43-26-2
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 126 mΩ | 600 V | 200 °C | COPPER | WIRE AND CABLE | STRANDED | ETFE | NO | 26 AWG | SILVER | 1.02 mm | 19X38 | JUDD WIRE INC | unknown | ||||||||||
|
M22759/43-24-0
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 80 mΩ | 600 V | 200 °C | COPPER | WIRE AND CABLE | STRANDED | ETFE | NO | 24 AWG | SILVER | 1.143 mm | 19X36 | JUDD WIRE INC | unknown |