Filter Your Search
1 - 10 of 243 results
|
MX7AJGA110M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 110 MHz | 50 ppm | 0.0025 % | 3 PPM/YEAR | 75 Ω | 10 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | TR, 7 INCH | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | MERITEK ELECTRONICS CORP | SMD, 4 PIN | compliant | |||||
|
FC80TAHGA11.0
Fox Electronics
|
Check for Price | Yes | Transferred | 11 MHz | 100 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 12 pF | 7.9mm x 3.2mm x 8.1mm | 50 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | 50 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 7.9mm x 3.2mm x 8.1mm | FOX ELECTRONICS | compliant | 8541.60.00.50 | |||||
|
FC80TADGA11.0
Fox Electronics
|
Check for Price | Yes | Transferred | 11 MHz | 100 ppm | 0.0025 % | 3 PPM/YEAR | 60 Ω | 12 pF | 7.9mm x 3.2mm x 8.1mm | 50 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | 50 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 7.9mm x 3.2mm x 8.1mm | FOX ELECTRONICS | compliant | 8541.60.00.50 | |||||
|
FC80TCHGA11.0
Fox Electronics
|
Check for Price | Yes | Transferred | 11 MHz | 30 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 12 pF | 7.9mm x 3.2mm x 8.1mm | 50 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | 50 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 7.9mm x 3.2mm x 8.1mm | FOX ELECTRONICS | compliant | 8541.60.00.50 | |||||
|
MX7ACGA110M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 110 MHz | 15 ppm | 0.0025 % | 3 PPM/YEAR | 75 Ω | 10 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | TR, 7 INCH | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | MERITEK ELECTRONICS CORP | SMD, 4 PIN | compliant | |||||
|
MX7BJGA110M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 110 MHz | 50 ppm | 0.0025 % | 3 PPM/YEAR | 75 Ω | 12 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | TR, 7 INCH | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | MERITEK ELECTRONICS CORP | SMD, 4 PIN | compliant | |||||
|
FC80THFGA11.0
Fox Electronics
|
Check for Price | Yes | Transferred | 11 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 60 Ω | 12 pF | 7.9mm x 3.2mm x 8.1mm | 50 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | 50 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 7.9mm x 3.2mm x 8.1mm | FOX ELECTRONICS | compliant | 8541.60.00.50 | |||||
|
FC80TCCGA11.0
Fox Electronics
|
Check for Price | Yes | Transferred | 11 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 12 pF | 7.9mm x 3.2mm x 8.1mm | 50 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | 50 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 7.9mm x 3.2mm x 8.1mm | FOX ELECTRONICS | compliant | 8541.60.00.50 | |||||
|
MX7EGGA110M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 110 MHz | 25 ppm | 0.0025 % | 3 PPM/YEAR | 75 Ω | 18 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | TR, 7 INCH | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | MERITEK ELECTRONICS CORP | SMD, 4 PIN | compliant | |||||
|
NX1255GA-11.000MHZ-STBY2-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 11 MHz | 100 ppm | 0.01 % | 12 pF | L11.8XB5.5XH2.5 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 |