Parametric results for: 卡西欧手表ga110gb1a和ga110rg1a【A+货++微mpscp1993】 under Quartz Crystals

Filter Your Search

1 - 10 of 243 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: ga110gb,ga110
Select parts from the table below to compare.
Compare
Compare
NX1255GA-11.0592MHZ-STBY1-SR
Nihon Dempa Kogyo Co Ltd
Check for Price Obsolete 11.0592 MHz 50 ppm 0.005 % 80 Ω L11.8XB5.5XH2.5 (mm) 70 °C SERIES - FUNDAMENTAL 100 µW -10 °C 70 °C SURFACE MOUNT YES L11.8XB5.5XH2.5 (mm) NIHON DEMPA KOGYO CO LTD unknown 8541.60.00.50
FC80TADGA11.0
Fox Electronics
Check for Price Yes Transferred 11 MHz 100 ppm 0.0025 % 3 PPM/YEAR 60 Ω 12 pF 7.9mm x 3.2mm x 8.1mm 50 °C PARALLEL - FUNDAMENTAL 1 mW e4 50 °C THROUGH HOLE MOUNT NO Gold (Au) - with Nickel (Ni) barrier 7.9mm x 3.2mm x 8.1mm FOX ELECTRONICS compliant 8541.60.00.50
MX78AGA110M0
MERITEK Electronics Corporation
Check for Price Yes Active 110 MHz 10 ppm 0.0025 % 3 PPM/YEAR 75 Ω 8 pF L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) 60 °C PARALLEL - 3RD OVERTONE TR, 7 INCH 10 µW -10 °C 60 °C SURFACE MOUNT YES L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) MERITEK ELECTRONICS CORP compliant SMD, 4 PIN
FC80TCHGA11.0
Fox Electronics
Check for Price Yes Transferred 11 MHz 30 ppm 0.001 % 3 PPM/YEAR 60 Ω 12 pF 7.9mm x 3.2mm x 8.1mm 50 °C PARALLEL - FUNDAMENTAL 1 mW e4 50 °C THROUGH HOLE MOUNT NO Gold (Au) - with Nickel (Ni) barrier 7.9mm x 3.2mm x 8.1mm FOX ELECTRONICS compliant 8541.60.00.50
MX7ACGA110M0
MERITEK Electronics Corporation
Check for Price Yes Active 110 MHz 15 ppm 0.0025 % 3 PPM/YEAR 75 Ω 10 pF L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) 60 °C PARALLEL - 3RD OVERTONE TR, 7 INCH 10 µW -10 °C 60 °C SURFACE MOUNT YES L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) MERITEK ELECTRONICS CORP compliant SMD, 4 PIN
MX7EGGA110M0
MERITEK Electronics Corporation
Check for Price Yes Active 110 MHz 25 ppm 0.0025 % 3 PPM/YEAR 75 Ω 18 pF L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) 60 °C PARALLEL - 3RD OVERTONE TR, 7 INCH 10 µW -10 °C 60 °C SURFACE MOUNT YES L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) MERITEK ELECTRONICS CORP compliant SMD, 4 PIN
NX1255GA-11.0647MHZ-STBY1-CL
Nihon Dempa Kogyo Co Ltd
Check for Price Obsolete 11.0647 MHz 50 ppm 0.005 % 12 pF L11.8XB5.5XH2.5 (mm) 70 °C PARALLEL - FUNDAMENTAL 100 µW -10 °C 70 °C SURFACE MOUNT YES L11.8XB5.5XH2.5 (mm) NIHON DEMPA KOGYO CO LTD unknown 8541.60.00.50
MX6DJGA110M0
MERITEK Electronics Corporation
Check for Price Yes Active 110 MHz 50 ppm 0.0025 % 3 PPM/YEAR 80 Ω 32 pF L6.0XB3.6XH1.2 (mm)/L0.236XB0.142XH0.047 (inch) 60 °C PARALLEL - 5TH OVERTONE TR, 7 INCH 10 µW -10 °C 60 °C SURFACE MOUNT YES L6.0XB3.6XH1.2 (mm)/L0.236XB0.142XH0.047 (inch) MERITEK ELECTRONICS CORP compliant SMD, 4 PIN
NX1255GA-11.0647MHZ-STBY2-SR
Nihon Dempa Kogyo Co Ltd
Check for Price Obsolete 11.0647 MHz 100 ppm 0.01 % 80 Ω L11.8XB5.5XH2.5 (mm) 70 °C SERIES - FUNDAMENTAL 100 µW -10 °C 70 °C SURFACE MOUNT YES L11.8XB5.5XH2.5 (mm) NIHON DEMPA KOGYO CO LTD unknown 8541.60.00.50
FC80THHGA11.0
Fox Electronics
Check for Price Yes Transferred 11 MHz 10 ppm 0.001 % 3 PPM/YEAR 60 Ω 12 pF 7.9mm x 3.2mm x 8.1mm 50 °C PARALLEL - FUNDAMENTAL 1 mW e4 50 °C THROUGH HOLE MOUNT NO Gold (Au) - with Nickel (Ni) barrier 7.9mm x 3.2mm x 8.1mm FOX ELECTRONICS compliant 8541.60.00.50