Filter Your Search
1 - 10 of 80 results
|
P6-344220
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OVER TRAVEL PLUNGER | 11.12 N | 1.27 mm | -55 °C | 85 °C | PANEL MOUNT | 1.57 mm | WATER PROOF | NO | WIRE | 8.13 mm | 17.53 mm | 21.59 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
P6-345310
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OVER TRAVEL PLUNGER | 10A@250VAC | 10A@28VDC | 10 A | 250 V | 11.12 N | 1.78 mm | -55 °C | 85 °C | PANEL MOUNT-THREADED | 6.53 mm | WATER PROOF | NO | WIRE | 8.13 mm | 17.53 mm | 21.59 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | OTTO | ||
|
P6-341140
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OVER TRAVEL PLUNGER | 10A@250VAC | 10A@28VDC | 10 A | 250 V | 11.12 N | 1.27 mm | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | 1.57 mm | EPOXY TERMINAL SEALED; WATER PROOF | NO | SOLDER | 8.13 mm | 17.53 mm | 21.59 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||
|
P6-344120
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OVER TRAVEL PLUNGER | 10A@250VAC | 10A@28VDC | 10 A | 250 V | 11.12 N | 1.27 mm | -55 °C | 85 °C | PANEL MOUNT | 1.57 mm | WATER PROOF | NO | WIRE | 8.13 mm | 17.53 mm | 21.59 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||
|
P6-345440
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OVER TRAVEL PLUNGER | 11.12 N | 1.27 mm | -55 °C | 85 °C | PANEL MOUNT | 1.57 mm | WATER PROOF | NO | WIRE | 8.13 mm | 17.53 mm | 21.59 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
P6-385410
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 50000 Cycle(s) | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OVER TRAVEL PLUNGER | 10A@250VAC | 10A@28VDC | 10 A | 250 V | 13.34 N | 1.78 mm | -55 °C | 85 °C | PANEL MOUNT-THREADED | 6.53 mm | WATER PROOF | NO | WIRE | 14.86 mm | 22.1 mm | 21.59 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||
|
P6-345210
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OVER TRAVEL PLUNGER | 11.12 N | 1.78 mm | -55 °C | 85 °C | PANEL MOUNT-THREADED | 6.53 mm | WATER PROOF | NO | WIRE | 8.13 mm | 17.53 mm | 21.59 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
P6-345220
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OVER TRAVEL PLUNGER | 11.12 N | 1.27 mm | -55 °C | 85 °C | PANEL MOUNT | 1.57 mm | WATER PROOF | NO | WIRE | 8.13 mm | 17.53 mm | 21.59 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
P6-382410
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 50000 Cycle(s) | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OVER TRAVEL PLUNGER | 10A@250VAC | 10A@28VDC | 10 A | 250 V | 13.34 N | 1.78 mm | -55 °C | 85 °C | PANEL MOUNT-THREADED | 6.53 mm | WATER PROOF | NO | QUICK CONNECT | 14.86 mm | 22.1 mm | 21.59 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||
|
P6-385310
OTTO Engineering Inc
|
Check for Price | No | No | Active | 10 A | 28 V | 50000 Cycle(s) | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OVER TRAVEL PLUNGER | 10A@250VAC | 10A@28VDC | 10 A | 250 V | 13.34 N | 1.78 mm | -55 °C | 85 °C | PANEL MOUNT-THREADED | 6.53 mm | WATER PROOF | NO | WIRE | 14.86 mm | 22.1 mm | 21.59 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 |