Filter Your Search
1 - 8 of 8 results
|
ECKN3A272KRP
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 2.7 nF | 1 kV | 10 % | 5118 | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | Tin (Sn) | 7.5 mm | WIRE | 17 mm | 13 mm | 4.5 mm | PANASONIC CORP | , 5118 | unknown | EAR99 | 8532.23.00.60 | |||||
|
ECKA3A332KRP
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 3.3 nF | 1 kV | 10 % | 5118 | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 17 mm | 13 mm | 4.5 mm | PANASONIC CORP | , 5118 | unknown | EAR99 | 8532.23.00.60 | |||||
|
ECKA3A272KRP
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 2.7 nF | 1 kV | 10 % | 5118 | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 17 mm | 13 mm | 4.5 mm | PANASONIC CORP | , 5118 | unknown | EAR99 | 8532.23.00.60 | |||||
|
ECKN3A332KRP
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 3.3 nF | 1 kV | 10 % | 5118 | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | Tin (Sn) | 7.5 mm | WIRE | 17 mm | 13 mm | 4.5 mm | PANASONIC CORP | , 5118 | unknown | EAR99 | 8532.23.00.60 | |||||
|
CPC101J
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 100 pF | 1 kV | 5 % | 5118 | C0G | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | NO | Tin (Sn) over Copper (Cu) | 6.4 mm | WIRE | 13 mm | 13 mm | 4.5 mm | CORNELL DUBILIER ELECTRONICS INC | , 5118 | compliant | EAR99 | 8532.23.00.60 | ||||||
|
DEHR33A222KA3B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.2 nF | 1 kV | 10 % | 5118 | R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | BULK | NO | 7.5 mm | WIRE | 13 mm | 4.5 mm | 13 mm | 4.5 mm | MURATA MANUFACTURING CO LTD | , 5118 | compliant | EAR99 | 8532.23.00.60 | Murata Electronics | ||||
|
DEHR33A222KN3A
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 2.2 nF | 1 kV | 10 % | 5118 | R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | AMMO PACK | NO | 7.5 mm | WIRE | 13 mm | 4.5 mm | 13 mm | 4.5 mm | MURATA MANUFACTURING CO LTD | , 5118 | compliant | EAR99 | 8532.23.00.60 | Murata Electronics | |||||
|
DEHR33A222KB3B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 2.2 nF | 1 kV | 10 % | 5118 | R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | BULK | NO | 7.5 mm | WIRE | 13 mm | 4.5 mm | 13 mm | 4.5 mm | MURATA MANUFACTURING CO LTD | , 5118 | compliant | EAR99 | 8532.23.00.60 | Murata Electronics |