Filter Your Search
1 - 10 of 11 results
|
GA400TD25S
International Rectifier
|
Check for Price | No | No | Transferred | 250 V | 400 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 7 | 2 | LOW CONDUCTION LOSS | 20 V | 1.35 kW | POWER CONTROL | SILICON | 1.633 µs | 1.615 µs | R-PUFM-X7 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | DUAL INT-A-PAK-7 | 7 | compliant | EAR99 | ||||||
|
GA400KD120S
International Rectifier
|
Check for Price | No | No | Obsolete | 1.2 kV | 400 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 7 | 1 | POWER CONTROL | SILICON | R-PUFM-D7 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D7 | compliant | EAR99 | ||||||||||||||
|
GA400TD60U
International Rectifier
|
Check for Price | No | Transferred | 600 V | 6 V | 400 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 7 | 2 | LOW CONDUCTION LOSS | 20 V | 1.25 kW | 800 W | POWER CONTROL | SILICON | 913 ns | 1.368 µs | 2.4 V | R-XUFM-X7 | e0 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X7 | 7 | compliant | EAR99 | 8541.29.00.95 | |||
|
GA400DD120S
International Rectifier
|
Check for Price | No | No | Obsolete | 1.2 kV | 400 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 7 | 1 | POWER CONTROL | SILICON | R-PUFM-D7 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D7 | compliant | EAR99 | ||||||||||||||
|
GA400KD120U
International Rectifier
|
Check for Price | No | No | Obsolete | 1.2 kV | 400 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 7 | 1 | POWER CONTROL | SILICON | R-PUFM-D7 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D7 | compliant | EAR99 | ||||||||||||||
|
GA400ND120S
International Rectifier
|
Check for Price | No | No | Obsolete | 1.2 kV | 400 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 7 | 1 | POWER CONTROL | SILICON | R-PUFM-D7 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D7 | compliant | EAR99 | ||||||||||||||
|
GA400ND120U
International Rectifier
|
Check for Price | No | No | Obsolete | 1.2 kV | 400 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 7 | 1 | POWER CONTROL | SILICON | R-PUFM-D7 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D7 | compliant | EAR99 | ||||||||||||||
|
GA400KS60U
International Rectifier
|
Check for Price | No | No | Obsolete | 600 V | 400 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 7 | 1 | POWER CONTROL | SILICON | R-PUFM-D7 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D7 | compliant | EAR99 | ||||||||||||||
|
GA400DD120U
International Rectifier
|
Check for Price | No | No | Obsolete | 1.2 kV | 400 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 7 | 1 | POWER CONTROL | SILICON | R-PUFM-D7 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D7 | compliant | EAR99 | ||||||||||||||
|
GA400TD25S
Vishay Intertechnologies
|
Check for Price | No | No | Active | 250 V | 400 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 11 | 2 | LOW CONDUCTION LOSS | 20 V | 1.35 kW | POWER CONTROL | SILICON | 1.633 µs | 1.615 µs | R-XUFM-X11 | e0 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | DUAL INT-A-PAK-11 | 11 | not_compliant | EAR99 |