Filter Your Search
1 - 10 of 38 results
|
XTR75012C-D
X-REL Semiconductor Sas
|
Check for Price | Yes | Contact Manufacturer | 2.5 V | 2.45 V | 2.55 V | 3 V | 2.8 V | 40 V | 1 | NO | YES | SEATED HGT-NOM | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | R-CDIP-T8 | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 13.21 mm | 3.3 mm | X-REL SEMICONDUCTOR SAS | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
XTR75012H-D
X-REL Semiconductor Sas
|
Check for Price | Yes | Contact Manufacturer | 10 V | 9.8 V | 10.2 V | 3 V | 2.8 V | 40 V | 1 | NO | YES | SEATED HGT-NOM | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | R-CDIP-T8 | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 13.21 mm | 3.3 mm | X-REL SEMICONDUCTOR SAS | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
XTR75012J-D
X-REL Semiconductor Sas
|
Check for Price | Yes | Contact Manufacturer | 15 V | 14.7 V | 15.3 V | 3 V | 2.8 V | 40 V | 1 | NO | YES | SEATED HGT-NOM | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | R-CDIP-T8 | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 13.21 mm | 3.3 mm | X-REL SEMICONDUCTOR SAS | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
XTR75012F-FE
X-REL Semiconductor Sas
|
Check for Price | Yes | Contact Manufacturer | 5.5 V | 5.39 V | 5.61 V | 3 V | 2.8 V | 40 V | 1 | YES | YES | SEATED HGT-NOM | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | S-CDSO-G8 | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | HLSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 5.84 mm | 5.84 mm | 1.45 mm | X-REL SEMICONDUCTOR SAS | DFP | HLSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
XTR75012D-D
X-REL Semiconductor Sas
|
Check for Price | Yes | Contact Manufacturer | 3.3 V | 3.234 V | 3.366 V | 3 V | 2.8 V | 40 V | 1 | NO | YES | SEATED HGT-NOM | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | R-CDIP-T8 | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 13.21 mm | 3.3 mm | X-REL SEMICONDUCTOR SAS | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
XTR75012D-FE
X-REL Semiconductor Sas
|
Check for Price | Yes | Contact Manufacturer | 3.3 V | 3.234 V | 3.366 V | 3 V | 2.8 V | 40 V | 1 | YES | YES | SEATED HGT-NOM | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | S-CDSO-G8 | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | HLSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 5.84 mm | 5.84 mm | 1.45 mm | X-REL SEMICONDUCTOR SAS | DFP | HLSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
XTR75014-FE
X-REL Semiconductor Sas
|
Check for Price | Yes | Contact Manufacturer | 1.2 V | 1.176 V | 1.224 V | 3 V | 2.8 V | 40 V | 1 | YES | YES | SEATED HGT-NOM; ALSO AVAILABLE WITH OUTPUT VOLTAGES OF 1.8, 2.5, 3.3 VOLT | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | S-CDSO-G8 | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | HLSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 5.84 mm | 5.84 mm | 1.45 mm | X-REL SEMICONDUCTOR SAS | DFP | HLSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
XTR75012G-FE
X-REL Semiconductor Sas
|
Check for Price | Yes | Contact Manufacturer | 9 V | 8.82 V | 9.18 V | 3 V | 2.8 V | 40 V | 1 | YES | YES | SEATED HGT-NOM | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | S-CDSO-G8 | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | HLSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 5.84 mm | 5.84 mm | 1.45 mm | X-REL SEMICONDUCTOR SAS | DFP | HLSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
XTR70010-TD
X-REL Semiconductor Sas
|
Check for Price | Contact Manufacturer | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 5.5 V | 500 mV | X-XUUC-N23 | 230 °C | -60 °C | 23 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | X-REL SEMICONDUCTOR SAS | DIE, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||
|
XTR75012F-D
X-REL Semiconductor Sas
|
Check for Price | Yes | Contact Manufacturer | 5.5 V | 5.39 V | 5.61 V | 3 V | 2.8 V | 40 V | 1 | NO | YES | SEATED HGT-NOM | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | R-CDIP-T8 | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 13.21 mm | 3.3 mm | X-REL SEMICONDUCTOR SAS | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 |