Filter Your Search
1 - 8 of 8 results
|
28HV50K16
International Rectifier
|
Check for Price | Obsolete | 95 A | SILICON | RECTIFIER DIODE | COMPLEX | NO | 5 kV | 16 | HIGH VOLTAGE | 28 kA | 1 | Not Qualified | R-XXMA-X | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | R-XXMA-X | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
38HV50N9
International Rectifier
|
Check for Price | Obsolete | SILICON | RECTIFIER DIODE | COMPLEX | NO | 5 kV | 9 | HIGH VOLTAGE | 63.5 kA | 1 | Not Qualified | R-XXMA-X | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | R-XXMA-X | unknown | EAR99 | ||||||||||||||||
|
8HV10D65
International Rectifier
|
Check for Price | Obsolete | 1.5 A | SILICON | RECTIFIER DIODE | COMPLEX | NO | 1 kV | 65 | HIGH VOLTAGE | 50 A | 1 | Not Qualified | R-XXMA-X | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | R-XXMA-X | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
1SS138HV
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 1 V | 2 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | HIGH RELIABILITY | Not Qualified | O-LALF-W2 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||
|
8HV10S65
International Rectifier
|
Check for Price | Obsolete | 2.8 A | SILICON | RECTIFIER DIODE | COMPLEX | NO | 1 kV | 65 | HIGH VOLTAGE | 150 A | 1 | Not Qualified | R-XXMA-X | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | R-XXMA-X | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
85EPF08HV
International Rectifier
|
Check for Price | No | Transferred | 85 A | 1.36 V | 480 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 1.1 kA | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | |||||||||||||||||||
|
8HV10J65
International Rectifier
|
Check for Price | Obsolete | 3 A | SILICON | RECTIFIER DIODE | COMPLEX | NO | 1 kV | 65 | HIGH VOLTAGE | 400 A | 1 | Not Qualified | R-XXMA-X | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | R-XXMA-X | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
85EPF08HV
Infineon Technologies AG
|
Check for Price | No | Active | 85 A | 1.36 V | 480 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 1.1 kA | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 |