Filter Your Search
1 - 10 of 20 results
|
EC7BW-24S12
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 12 V | 24 V | 1.67 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 90 % | 36 V | 9 V | 0.2 % | 1 % | 1 | 1 | 13.2 V | 10.8 V | SHORT CIRCUIT | 0.02651 Vrms | 20 W | YES | 5 ms | R-MDMA-P6 | IEC, EN, UL | 85 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11.2 mm | 25.4 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | |||
|
EC7BW-24S15
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 15 V | 24 V | 1.33 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 90 % | 36 V | 9 V | 0.2 % | 1 % | 1 | 1 | 16.5 V | 13.5 V | SHORT CIRCUIT | 0.02651 Vrms | 20 W | YES | 5 ms | R-MDMA-P6 | IEC, EN, UL | 85 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11.2 mm | 25.4 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||
|
EC7BW-48S05
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 5 V | 48 V | 4 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 90 % | 75 V | 18 V | 0.2 % | 1 % | 1 | 1 | 5.5 V | 4.5 V | SHORT CIRCUIT | 0.02651 Vrms | 20 W | YES | 5 ms | R-MDMA-P6 | IEC, EN, UL | 85 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11.2 mm | 25.4 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||
|
PT8A3517BWEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | ANALOG CIRCUIT | PERICOM SEMICONDUCTOR CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
EC7BW-48S15S
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 15 V | 48 V | 1.33 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 90 % | 75 V | 18 V | 0.2 % | 1 % | 1 | 1 | 16.5 V | 13.5 V | SHORT CIRCUIT | 0.02651 Vrms | 20 W | YES | 5 ms | R-MDMA-P6 | IEC, EN, UL | 85 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11.2 mm | 25.4 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||
|
PT8A3517BWEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | ANALOG CIRCUIT | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
EC7BW-48S12S
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 12 V | 48 V | 1.67 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 90 % | 75 V | 18 V | 0.2 % | 1 % | 1 | 1 | 13.2 V | 10.8 V | SHORT CIRCUIT | 0.02651 Vrms | 20 W | YES | 5 ms | R-MDMA-P6 | IEC, EN, UL | 85 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11.2 mm | 25.4 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||
|
EC7BW-24S33S
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 3.3 V | 24 V | 5.5 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 87 % | 36 V | 9 V | 0.2 % | 1 % | 1 | 1 | 3.63 V | 2.97 V | SHORT CIRCUIT | 0.02651 Vrms | 18.15 W | YES | 5 ms | R-MDMA-P6 | IEC, EN, UL | 85 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11.2 mm | 25.4 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||
|
EC7BW-24S33
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 3.3 V | 24 V | 5.5 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 87 % | 36 V | 9 V | 0.2 % | 1 % | 1 | 1 | 3.63 V | 2.97 V | SHORT CIRCUIT | 0.02651 Vrms | 18.15 W | YES | 5 ms | R-MDMA-P6 | IEC, EN, UL | 85 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11.2 mm | 25.4 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||
|
EC7BW-24S05
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 5 V | 24 V | 4 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 90 % | 36 V | 9 V | 0.2 % | 1 % | 1 | 1 | 5.5 V | 4.5 V | SHORT CIRCUIT | 0.02651 Vrms | 20 W | YES | 5 ms | R-MDMA-P6 | IEC, EN, UL | 85 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11.2 mm | 25.4 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon |