Filter Your Search
1 - 10 of 247 results
|
PEX8509-AA25BI
PLX Technology
|
Check for Price | No | Transferred | I2C | YES | BUS CONTROLLER, PCI | CMOS | S-PBGA-B196 | NOT SPECIFIED | NOT SPECIFIED | 196 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | PLX TECHNOLOGY INC | BGA, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
VSB1200-25
PLX Technology
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 90 mA | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PLX TECHNOLOGY INC | DIP, DIP24,.3 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
PEX8619-BA50BCG
PLX Technology
|
Check for Price | Yes | Yes | Transferred | YES | BUS CONTROLLER, PCI | CMOS | S-PBGA-B324 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | PLX TECHNOLOGY INC | BGA, | unknown | 8542.31.00.01 | BGA | 324 | ||||||||||||||||||||||
|
PEX8114-BB13BI
PLX Technology
|
Check for Price | No | Obsolete | 133 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.57 mm | 17 mm | 17 mm | PLX TECHNOLOGY INC | LBGA, | unknown | 8542.31.00.01 | BGA | 256 | 3A991.A.2 | |||||||||||
|
PCI9080-3A
PLX Technology
|
Check for Price | No | No | Transferred | I960 ; 80960C | 32 | 32 | 132 MBps | 40 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 130 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.6 mm | 28 mm | 28 mm | PLX TECHNOLOGY INC | FQFP, QFP208,1.2SQ,20 | unknown | 8542.31.00.01 | QFP | 208 | 3A991.A.2 | ||||
|
VSB1200JC-45
PLX Technology
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 90 mA | COMMERCIAL | S-XQCC-J28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PLX TECHNOLOGY INC | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
VME2000JP-25
PLX Technology
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 80 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PLX TECHNOLOGY INC | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
GBP64-AA33BI
PLX Technology
|
Check for Price | No | No | Obsolete | 64 | 64 | 858 MBps | 33 MHz | YES | 2.5 V | BUS CONTROLLER, PCI | CMOS | 2.63 V | 2.38 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.36 mm | 27 mm | 27 mm | PLX TECHNOLOGY INC | BGA, | compliant | 8542.31.00.01 | BGA | 388 | 3A991.A.2 | |||||||
|
PEX8524-BB25VBIG
PLX Technology
|
Check for Price | Obsolete | 100 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B680 | Not Qualified | 85 °C | -40 °C | 680 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | PLX TECHNOLOGY INC | 35 X 35 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, BGA-680 | unknown | 8542.31.00.01 | BGA | 680 | 3A991.A.2 | |||||||||||||||
|
VME1210BP-25
PLX Technology
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 80 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PLX TECHNOLOGY INC | DIP, DIP24,.3 | unknown | 8542.31.00.01 |