Filter Your Search
1 - 2 of 2 results
|
F211S27431-JE
Liverage Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 1.31 µm | 1.26 µm | 1.36 µm | -38 dBm | 3.3 V | LASER DIODE, PHOTODIODE | TRANSCEIVER | ITS ALSO HAS WAVELENGTH 1270-1620 NANO METER | OC-3 SR-1, SDH, SONET, STM-1, STM S-1.1 | SMF | 70 µW | 3.5 V | 3.1 V | -40 °C | 85 °C | PANEL MOUNT, THROUGH HOLE MOUNT | NO | 9.8 mm | 48.2 mm | 13.5 mm | LIVERAGE TECHNOLOGY INC | unknown | ||
|
F213S27431-S26F
Liverage Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 1.31 µm | 1.26 µm | 1.36 µm | -26 dBm | 3.3 V | LASER DIODE, PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES AT 1270 NM TO 1620 NM RECEIVER WAVELENGTH | GBE | SMF | 1.413 mW | 3.5 V | 3.1 V | -40 °C | 85 °C | PANEL MOUNT, THROUGH HOLE MOUNT | NO | 9.8 mm | 48.2 mm | 13.5 mm | LIVERAGE TECHNOLOGY INC | unknown |