Filter Your Search
1 - 10 of 158 results
|
RSK22N500KF
Vishay Intertechnologies
|
$10.8314 | Yes | Active | 500 kΩ | 1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | |||||||||||
|
RSK22N500KB
Vishay Intertechnologies
|
$14.1974 | Yes | Active | 500 kΩ | 0.1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | |||||||||||
|
RSK22N10.4KD
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10.4 kΩ | 0.5 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | |||||||||
|
RSK22N13.7KD
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 13.7 kΩ | 0.5 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | |||||||||
|
RSK22N45.9KB
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 45.9 kΩ | 0.1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | |||||||||
|
RSK22N37R0D
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 37 Ω | 0.5 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Square | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0202 | compliant | EAR99 | 8533.21.00.30 | ||||
|
RSK22N37.9KD
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 37.9 kΩ | 0.5 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | |||||||||
|
MSTF2ST-10002B-A
Mini-Systems Inc (MSI)
|
Check for Price | Active | 100 kΩ | 0.1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | ONE SURFACE | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
RSK22N132D
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 132 Ω | 0.5 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | |||||||||
|
RSK22N23.2KD
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 23.2 kΩ | 0.5 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 |