Parametric results for: 呈贡桑拿全套服务+【509З39191_Q扣_号】ocv under OCVCXO

Filter Your Search

1 - 10 of 282,342 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOC1409XAUC-20.0000T5
Abracon Corporation
$1.0000 Yes Active 20 MHz 0.01 % 0.1 PPM/FIRST YEAR 13.5 pF 3.3 V CMOS 3.3 V NO 0.005 ppm 1 W 3.3V 289 mA 3.465 V 3.135 V 2.5 W 3 Minute 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.38 YES 14.9mm x 9.7mm x 7.0mm ABRACON LLC DILCC6,.38 unknown Clock ABRACON
AOC2012VAJC-12.8000C
Abracon Corporation
$9.2717 Yes Active 12.8 MHz 0.01 % 0.1 PPM/FIRST YEAR 13.5 pF 3.3 V CMOS 3.3 V NO 0.003 ppm 1 W 3.3V 3.465 V 3.135 V 2.5 W 3 Minute 70 °C -20 °C SURFACE MOUNT 14 DILCC14,.5 YES 20.32mm x 12.7mm x 11.0mm ABRACON LLC DILCC4/14,.5 unknown Clock ABRACON
DOC100V-020.0M
Connor-Winfield
$24.8062 Yes Yes End Of Life 20 MHz 0.1 % 0.3 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TAPE AND REEL 3 V 300 mV NO 0.02 ppm 1.1 W 25 MHz 10 MHz 3.3V 3.47 V 3.13 V 2.5 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm CONNOR WINFIELD CORP ROHS COMPLIANT PACKAGE-6 unknown Clock Connor Winfield
DOC100V-010.0M
Connor-Winfield
$24.8062 Yes Yes End Of Life 10 MHz 0.1 % 0.3 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TAPE AND REEL 3 V 300 mV NO 0.02 ppm 1.1 W 25 MHz 10 MHz 3.3V 3.47 V 3.13 V 2.5 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm CONNOR WINFIELD CORP ROHS COMPLIANT PACKAGE-6 unknown Clock Connor Winfield
AOCJYR-24.576MHZ-M6069LF-T
Abracon Corporation
$26.0000 Yes Active 24.576 MHz 0.05 % 1 PPM/FIRST YEAR 10 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION 2.5 V 500 mV NO 0.01 ppm 400 mW 3.3V 3.465 V 3.135 V 1 W 3 Minute 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.29,236 YES 9.7mm x 7.5mm x 4.1mm ABRACON LLC compliant Clock ABRACON
DOC100V-012.8M
Connor-Winfield
$27.2662 Yes Yes End Of Life 12.8 MHz 0.1 % 0.3 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TAPE AND REEL 3 V 300 mV NO 0.02 ppm 1.1 W 25 MHz 10 MHz 3.3V 3.47 V 3.13 V 2.5 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm CONNOR WINFIELD CORP ROHS COMPLIANT PACKAGE-6 unknown Clock
DOC100V-019.44M
Connor-Winfield
$27.2662 Yes Yes End Of Life 19.44 MHz 0.1 % 0.3 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TAPE AND REEL 3 V 300 mV NO 0.02 ppm 1.1 W 25 MHz 10 MHz 3.3V 3.47 V 3.13 V 2.5 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm CONNOR WINFIELD CORP ROHS COMPLIANT PACKAGE-6 unknown Clock
DOC050V-010.0M
Connor-Winfield
$28.1447 Yes Yes End Of Life 10 MHz 0.05 % 0.3 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TAPE AND REEL 3 V 300 mV NO 0.02 ppm 1.1 W 25 MHz 10 MHz 3.3V 3.47 V 3.13 V 2.5 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm CONNOR WINFIELD CORP ROHS COMPLIANT PACKAGE-6 unknown Clock
DOC050V-012.8M
Connor-Winfield
$30.9376 Yes Yes End Of Life 12.8 MHz 0.05 % 0.3 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TAPE AND REEL 3 V 300 mV NO 0.02 ppm 1.1 W 25 MHz 10 MHz 3.3V 3.47 V 3.13 V 2.5 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm CONNOR WINFIELD CORP ROHS COMPLIANT PACKAGE-6 unknown Clock
DOC050V-020.0M
Connor-Winfield
$30.9376 Yes Yes End Of Life 20 MHz 0.05 % 0.3 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TAPE AND REEL 3 V 300 mV NO 0.02 ppm 1.1 W 25 MHz 10 MHz 3.3V 3.47 V 3.13 V 2.5 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm CONNOR WINFIELD CORP ROHS COMPLIANT PACKAGE-6 unknown Clock