Parametric results for: 哈巴河同城一夜i情交友qq+75З3043б0_Q_Qfyu under Array/Network Resistors

Filter Your Search

1 - 10 of 10,507 results

|
-
-
-
-
-
-
-
Size Code: 3043
Select parts from the table below to compare.
Compare
Compare
SMN16AS-222-GB
RCD Components Inc
Check for Price Active 2.2 kΩ 2 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 2.2 kΩ ISOLATED 8 25 °C 2.2 kΩ YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 1 16 BULK GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-433-JBQ
RCD Components Inc
Check for Price No No Active 43 kΩ 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 43 kΩ ISOLATED 8 25 °C 43 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10 DIP
SMN16AS-1050-FTQ
RCD Components Inc
Check for Price No Active 105 Ω 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 105 Ω ISOLATED 8 25 °C 105 Ω YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 TAPE, EMBOSSED PLASTIC Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-1151-FBQ
RCD Components Inc
Check for Price No Active 1.15 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 1.15 kΩ BUSSED 1 25 °C 1.15 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 15 16 BULK Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-1472-FMQ
RCD Components Inc
Check for Price No Active 14.7 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 14.7 kΩ BUSSED 1 25 °C 14.7 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 15 16 MAGAZINE Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-1543-FB
RCD Components Inc
Check for Price Active 154 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 154 kΩ ISOLATED 8 25 °C 154 kΩ YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 1 16 BULK GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-332-GT
RCD Components Inc
Check for Price Active 3.3 kΩ 2 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 3.3 kΩ ISOLATED 8 25 °C 3.3 kΩ YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 1 16 TAPE, EMBOSSED PLASTIC GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-1541-FBW
RCD Components Inc
Check for Price Yes Active 1.54 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 1.54 kΩ ISOLATED 8 25 °C 1.54 kΩ YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 1 16 BULK Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-3094-FMQ
RCD Components Inc
Check for Price No Active 3.09 MΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 3.09 MΩ ISOLATED 8 25 °C 3.09 MΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 MAGAZINE Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-2151-FTQ
RCD Components Inc
Check for Price No Active 2.15 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 2.15 kΩ BUSSED 1 25 °C 2.15 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 15 16 TAPE, EMBOSSED PLASTIC Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10