Parametric results for: 哪里可以做二级建造师证+微ff2017775专业 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ff2017
Select parts from the table below to compare.
Compare
Compare
FF20-17A-R11A
DDK Ltd
Check for Price Contact Manufacturer 17 1 609.6 µm 2 50 mΩ 200 mA BOARD LIQUID CRYSTAL POLYMER AU ON NI RIGHT ANGLE FFC/FPC CONNECTOR ROHS COMPLIANT 300VAC V NO 50 MΩ UL COPPER ALLOY RECTANGULAR CENTRONIC BLACK 0.012 inch NO LOCKING ONE STAGGERED FLASH inch SURFACE MOUNT 0.028 inch 0.135 inch 0.256 inch DDK LTD unknown EAR99