Filter Your Search
1 - 10 of 298 results
|
NTE30049
NTE Electronics Inc
|
$0.4310 | Active | 1 | NO | 900 nm | 20 µA | SINGLE | PN PHOTODIODE | 30 nA | YES | 33 V | 85 °C | -25 °C | NTE ELECTRONICS INC | unknown | 8541.40.80.00 | THROUGH HOLE MOUNT | ||||||||||||||||||||
|
NTE30050
NTE Electronics Inc
|
$0.4412 | Active | 1 | NO | 900 nm | 17 µA | SINGLE | PN PHOTODIODE | 30 nA | YES | 33 V | 85 °C | -25 °C | NTE ELECTRONICS INC | unknown | 8541.40.80.00 | THROUGH HOLE MOUNT | ||||||||||||||||||||
|
NTE3033
NTE Electronics Inc
|
$3.5691 | Yes | Active | 1 | NO | 900 nm | 50 µA | SINGLE | HIGH RELIABILITY | 50 nA | YES | 50 ns | 30 V | 30 V | 85 °C | -30 °C | RECTANGULAR | NTE ELECTRONICS INC | unknown | 8541.40.80.00 | THROUGH HOLE MOUNT | ||||||||||||||||
|
J23TE3-66C-R500U-2.2
Teledyne Technologies Inc
|
Check for Price | Active | NO | InGaAs | 60 °C | -55 °C | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.80.00 | THROUGH HOLE MOUNT | |||||||||||||||||||||||||||
|
PS2561BL2-1-V-E3-L-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 40 mA | 1.4 V | YES | 50 mA | 5 kV | 100 % | 150 mW | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | SURFACE MOUNT | |||||||||||||||||
|
PS2581AL2Q-E3-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 mA | 1.4 V | YES | 30 mA | 5 kV | 100 % | 150 mW | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn98Bi2) | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | SURFACE MOUNT | |||||||||||||||||
|
LECWE3B-NYPZ-L3M5
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 24.5 V | White | 6 | 100 °C | -40 °C | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.80.00 | ||||||||||||||||||||||||||
|
PS2561BL2-1Y-V-E3-N-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 40 mA | 1.4 V | YES | 50 mA | 5 kV | 50 % | 150 mW | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | SURFACE MOUNT | |||||||||||||||||
|
MBRE326449
Signal Construct Gmbh
|
Check for Price | Yes | Active | LED LAMP | SIGNAL CONSTRUCT GMBH | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||
|
J23TE3-66C-R250U-1.9
Teledyne Technologies Inc
|
Check for Price | Active | NO | InGaAs | 60 °C | -55 °C | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.80.00 | THROUGH HOLE MOUNT |