Parametric results for: 哪里可以办假BEC【制证+Q2199411317】做各类证 under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 10 of 15 results

|
Manufacturer: Beck IPC GmbH
Select parts from the table below to compare.
Compare
Compare
SC143
Beck IPC GmbH
Check for Price No Contact Manufacturer YES 3.3 V OTHER S-PBGA-B177 Not Qualified 85 °C -25 °C 177 PLASTIC/EPOXY BGA BGA177,17X17,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM BECK IPC GMBH unknown 8542.31.00.01
00543257
Beck IPC GmbH
Check for Price Yes Contact Manufacturer YES 3.3 V MICROPROCESSOR CIRCUIT CMOS 3.465 V 3.135 V OTHER S-PBGA-B177 3 85 °C -25 °C 177 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 5 mm 25 mm 25 mm BECK IPC GMBH unknown 8542.31.00.01 BGA,
538428
Beck IPC GmbH
Check for Price Contact Manufacturer BECK IPC GMBH unknown 8542.31.00.01 ,
SC143-PIS-LF
Beck IPC GmbH
Check for Price Yes Contact Manufacturer YES 3.3 V MICROPROCESSOR CIRCUIT CMOS 3.465 V 3.135 V OTHER S-PBGA-B177 3 85 °C -25 °C 177 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 5 mm 25 mm 25 mm BECK IPC GMBH unknown 8542.31.00.01 BGA,
00570582
Beck IPC GmbH
Check for Price Yes Contact Manufacturer YES 3.3 V MICROPROCESSOR CIRCUIT CMOS 3.465 V 3.135 V OTHER S-PBGA-B177 3 85 °C -25 °C 177 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 5 mm 25 mm 25 mm BECK IPC GMBH unknown 8542.31.00.01 BGA,
00543260
Beck IPC GmbH
Check for Price Yes Contact Manufacturer YES 3.3 V MICROPROCESSOR CIRCUIT CMOS 3.465 V 3.135 V OTHER S-PBGA-B177 3 85 °C -25 °C 177 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 5 mm 25 mm 25 mm BECK IPC GMBH unknown 8542.31.00.01 BGA,
00543258
Beck IPC GmbH
Check for Price Yes Contact Manufacturer YES 3.3 V MICROPROCESSOR CIRCUIT CMOS 3.465 V 3.135 V OTHER S-PBGA-B177 3 85 °C -25 °C 177 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 5 mm 25 mm 25 mm BECK IPC GMBH unknown 8542.31.00.01 BGA,
SC13
Beck IPC GmbH
Check for Price Obsolete BECK IPC GMBH unknown 8542.31.00.01 ,
SC13-LF
Beck IPC GmbH
Check for Price Obsolete BECK IPC GMBH unknown 8542.31.00.01 ,
SC143-IEC
Beck IPC GmbH
Check for Price No Contact Manufacturer YES 3.3 V OTHER S-PBGA-B177 Not Qualified 85 °C -25 °C 177 PLASTIC/EPOXY BGA BGA177,17X17,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM BECK IPC GMBH unknown 8542.31.00.01 BGA, BGA177,17X17,50