Parametric results for: 哪里可以办日本富山大学文凭毕业证<证件+薇aptao168>-pqf49 under Power Supply Modules

Filter Your Search

1 - 10 of 8,602,593 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R1Z-3.315/HP-R
RECOM Power Inc
$0.2301 Yes Yes Active 3.3 V 15 V 3.465 V 3.135 V 14.7 V 15.3 V 66 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 1 W R-XDMA-G6 Not Qualified 70 °C -40 °C 245 30 6 UNSPECIFIED SOP GWDIP6/10,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 9.5 mm RECOM POWER GMBH SFM SOP, GWDIP6/10,.48 10/6 compliant EAR99 RECOM Power
R1Z-3.309/HP-R
RECOM Power Inc
$0.2301 Yes Yes Active 3.3 V 9 V 3.465 V 3.135 V 8.82 V 9.18 V 111 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 1 W R-XDMA-G6 Not Qualified 70 °C -40 °C 245 30 6 UNSPECIFIED SOP GWDIP6/10,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 9.5 mm RECOM POWER GMBH SFM SOP, GWDIP6/10,.48 10/6 compliant EAR99 RECOM Power
R1Z-3.312/HP-R
RECOM Power Inc
$0.2301 Yes Yes Active 3.3 V 12 V 3.465 V 3.135 V 11.76 V 12.24 V 84 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 1 W R-XDMA-G6 Not Qualified 70 °C -40 °C 245 30 6 UNSPECIFIED SOP GWDIP6/10,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 9.5 mm RECOM POWER GMBH SFM SOP, GWDIP6/10,.48 10/6 compliant EAR99 RECOM Power
R1Z-2415/HP-R
RECOM Power Inc
$0.2593 Yes Yes Active 24 V 15 V 25.2 V 22.8 V 14.7 V 15.3 V 66 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 1 W R-XDMA-G6 Not Qualified 70 °C -40 °C 245 30 6 UNSPECIFIED SOP GWDIP6/10,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 9.5 mm RECOM POWER GMBH SFM SOP, GWDIP6/10,.48 10/6 compliant EAR99 RECOM Power
R1Z-2412/HP-R
RECOM Power Inc
$0.2593 Yes Yes Active 24 V 12 V 25.2 V 22.8 V 11.76 V 12.24 V 84 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 1 W R-XDMA-G6 Not Qualified 70 °C -40 °C 245 30 6 UNSPECIFIED SOP GWDIP6/10,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 9.5 mm RECOM POWER GMBH SFM ROHS COMPLIANT, SMD-10/6 10/6 compliant EAR99 RECOM Power
SMI-US-2
CUI Inc
$0.6966 Yes Active CUI INC compliant CUI Inc.
LXDC2HL12A-050
Murata Manufacturing Co Ltd
$0.8634 Obsolete 3.6 V 1.2 V 5.5 V 2.3 V 1.176 V 1.224 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 720 mW R-XXMA-X4 85 °C -40 °C 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 2 mm 2.5 mm 1.1 mm MURATA MANUFACTURING CO LTD , compliant EAR99 Murata Electronics
LXDC2HL18A-052
Murata Manufacturing Co Ltd
$0.8634 Obsolete 3.6 V 1.8 V 5.5 V 2.3 V 1.764 V 1.836 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1.08 W R-XXMA-X4 85 °C -40 °C 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 2 mm 2.5 mm 1.1 mm MURATA MANUFACTURING CO LTD , compliant EAR99 Murata Electronics
LXDC2HL33A-055
Murata Manufacturing Co Ltd
$0.8634 Obsolete 3.6 V 3.3 V 5.5 V 2.3 V 3.234 V 3.366 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 990 mW R-XXMA-X4 85 °C -40 °C 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 2 mm 2.5 mm 1.1 mm MURATA MANUFACTURING CO LTD , compliant EAR99 Murata Electronics
LXDC2HN33A-136
Murata Manufacturing Co Ltd
$0.8634 Obsolete 3.6 V 3.3 V 5.5 V 2.3 V 3.234 V 3.366 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 990 mW R-XDMA-X4 85 °C -40 °C 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED DUAL 2 mm 2.5 mm 1.2 mm MURATA MANUFACTURING CO LTD , compliant EAR99 Murata Electronics