Filter Your Search
1 - 10 of 4,071 results
|
DF5A-6S-5C
Hirose Electric Co Ltd
|
$0.2172 | Yes | Yes | Active | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | e3 | NO | Tin (Sn) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | Hirose | ||||||||||||||||||||||||||||||||||||
|
AXK6S50547YG
Panasonic Electronic Components
|
$1.8134 | Yes | Yes | Active | 50 | 2 | 500 µm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | PANASONIC CORP | ROHS COMPLIANT | compliant | Panasonic | ||||||||||||||||||||||||
|
AXK6S50647YG
Panasonic Electronic Components
|
$2.1060 | Yes | Yes | Active | 50 | 2 | 500 µm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | PANASONIC CORP | ROHS COMPLIANT | compliant | Panasonic | ||||||||||||||||||||||||
|
AXK6S50447YG
Panasonic Electronic Components
|
$2.7190 | Yes | Yes | Active | 50 | 2 | 500 µm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | PANASONIC CORP | ROHS COMPLIANT | compliant | Panasonic | ||||||||||||||||||||||||
|
AXK6S50437YG
Panasonic Electronic Components
|
$3.6528 | Yes | Active | GOLD OVER NICKEL | BOARD STACKING CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | PANASONIC CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
TMMH-106-06-S-5
Samtec Inc
|
$4.5482 | Yes | Yes | Active | 30 | 5 | 2 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TMMH | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL (50) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
TMMH-111-06-S-5
Samtec Inc
|
$7.0198 | Yes | Yes | Active | 55 | 5 | 2 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TMMH | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL (50) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
TW-10-06-S-5-400-150
Samtec Inc
|
$7.5926 | Yes | Active | 50 | 5 | 2 mm | 5 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.394 inch | 0.4 inch | 0.79 inch | 0.15 inch | SAMTEC INC | compliant | |||||||||
|
TMMH-112-06-S-5
Samtec Inc
|
$7.6607 | Yes | Yes | Active | 60 | 5 | 2 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TMMH | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL (50) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
TCSD-06-S-50.00-01
Samtec Inc
|
$9.4605 | Yes | Active | 12 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |