Filter Your Search
1 - 10 of 18,536 results
|
K42X-E9P/P-A4N
Kycon Inc
|
$13.8042 | Yes | Active | 9 | 2+2 | 2.7686 mm | 2+2 | 13 mΩ | 2 A | MALE AND MALE | BOARD | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 9 CONTACTS, 1/E SHELL SIZE | 1000VAC V | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 105 °C | PLUG-PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 0.768 inch | 1.213 inch | 0.125 inch | KYCON INC | not_compliant | EAR99 | 8536.69.40.30 | Kycon | ||||||||||||||||
|
KF88X-BD-25S-KJ
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.77 mm | 2 | FEMALE | BOARD | 3/B | GOLD FLASH | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | HOLE .120 | RECEPTACLE | GOLD FLASH | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.432 inch | 2.088 inch | KYCON INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||
|
K42X-B25P/B25P-A4NR
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2+2 | 2.77 mm | 2+2 | MALE-MALE | BOARD | 3/B | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 25 CONTACTS | NO | NO | NO | e4 | NO | BOARD LOCK | PLUG-PLUG | GOLD FLASH | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11/0.64 inch | NO | #4-40 | RIVET & JACKSCREW | TWO | GENERAL PURPOSE | STAGGERED | SOLDER | 1.224 inch | 0.768 inch | 2.088 inch | KYCON INC | unknown | ROHS COMPLIANT | |||||||||||||||||||||||
|
K99X-15PKBLK
Kycon Inc
|
Check for Price | Yes | Active | 15 | 2 | 13 mΩ | 2 A | MALE | CABLE AND PANEL | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | SHIELDED | 1000VAC V | NO | 1 GΩ | NO | NO | NO | UL, CSA | -55 °C | 105 °C | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | GENERAL PURPOSE | FLASH inch | TIN | IDC | 0.494 inch | 0.994 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||
|
KF22X-C37S-OR15
Kycon Inc
|
Check for Price | Yes | Obsolete | 37 | FEMALE | BOARD | 4/C | GOLD (15) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||
|
K85X-BD25SBRJ
Kycon Inc
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | K85X | KYCON INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
K44-C37S-TR15
Kycon Inc
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING BRACKETS | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | ROUND STANDOFF | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.764 inch | 2.729 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
K42X-C37/37/P/P-CJ15
Kycon Inc
|
Check for Price | Yes | Active | 37 | MALE-MALE | BOARD | 4/C | GOLD (15) | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 37 CONTACTS; 4/C SHELL SIZE | NO | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||
|
K42X-E9/9/P/S-A2NJ30
Kycon Inc
|
Check for Price | Yes | Active | 9 | MALE-FEMALE | BOARD | 1/E | GOLD (30) | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE | NO | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||
|
K42X-E9/9/S/S-A
Kycon Inc
|
Check for Price | Yes | Active | 9 | FEMALE-FEMALE | BOARD | 1/E | GOLD FLASH | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE | NO | NO | NO | e4 | NO | GOLD FLASH | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | ROHS COMPLIANT |