Filter Your Search
1 - 10 of 519 results
|
H301CSRD-100
Bivar Inc
|
$0.5562 | Yes | Active | SUPER RED | 20 mA | 2.4 V | 2 | NO | 40.0 mcd | 645 nm | 40 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | 2 | 5 V | T-1 | 85 °C | -25 °C | 4 | BULK | ROUND | 2.5 mm | 10.6 mm | 3 mm | BIVAR INC | unknown | 8541.40.20.00 | RADIAL MOUNT | |||
|
H301CGD-100
Bivar Inc
|
$0.5636 | Yes | Active | GREEN | 20 mA | 2.8 V | 2 | NO | 25.0 mcd | 568 nm | 40 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | 2 | 5 V | T-1 | 85 °C | -25 °C | 4 | BULK | ROUND | 2.5 mm | 10.6 mm | 3 mm | BIVAR INC | unknown | 8541.40.20.00 | RADIAL MOUNT | |||
|
H301CYDL-100
Bivar Inc
|
$0.5988 | Yes | Active | YELLOW | 2 mA | 2.6 V | 2 | NO | 2.0 mcd | 590 nm | 40 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | 2 | 5 V | T-1 | 85 °C | -25 °C | 4 | BULK | ROUND | 2.5 mm | 10.6 mm | 3 mm | BIVAR INC | unknown | 8541.40.20.00 | RADIAL MOUNT | |||
|
H301CHDL-100
Bivar Inc
|
$0.5988 | Yes | Active | HIGH EFFICIENCY RED | 2 mA | 2.6 V | 2 | NO | 3.0 mcd | 625 nm | 40 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | 2 | 5 V | T-1 | 85 °C | -25 °C | 4 | BULK | ROUND | 2.5 mm | 10.6 mm | 3 mm | BIVAR INC | unknown | 8541.40.20.00 | RADIAL MOUNT | Bivar | ||
|
H301CHDL-180
Bivar Inc
|
$0.6114 | Yes | Active | HIGH EFFICIENCY RED | 2 mA | 2.6 V | 2 | NO | 3.0 mcd | 625 nm | 40 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | 2 | 5 V | T-1 | 85 °C | -25 °C | 4 | BULK | ROUND | 2.5 mm | 12.6 mm | 3 mm | BIVAR INC | unknown | 8541.40.20.00 | RADIAL MOUNT | |||
|
H301CRD-100
Bivar Inc
|
$0.6126 | Yes | Active | RED | 20 mA | 2.8 V | 2 | NO | 2.0 mcd | 700 nm | 40 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | 2 | 5 V | T-1 | 85 °C | -25 °C | 4 | BULK | ROUND | 2.5 mm | 10.6 mm | 3 mm | BIVAR INC | unknown | 8541.40.20.00 | RADIAL MOUNT | Bivar | ||
|
H301CSRD-140
Bivar Inc
|
$0.6170 | Yes | Active | SUPER RED | 20 mA | 2.4 V | 2 | NO | 40.0 mcd | 645 nm | 40 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | 2 | 5 V | T-1 | 85 °C | -25 °C | 4 | BULK | ROUND | 2.5 mm | 11.6 mm | 3 mm | BIVAR INC | unknown | 8541.40.20.00 | RADIAL MOUNT | Bivar | ||
|
H301CRGD-100
Bivar Inc
|
$0.6259 | Yes | Active | DUAL COLOR LED | BIVAR INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||
|
H301CYDL-140
Bivar Inc
|
$0.6285 | Yes | Active | YELLOW | 2 mA | 2.6 V | 2 | NO | 2.0 mcd | 590 nm | 40 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | 2 | 5 V | T-1 | 85 °C | -25 °C | 4 | BULK | ROUND | 2.5 mm | 11.6 mm | 3 mm | BIVAR INC | unknown | 8541.40.20.00 | RADIAL MOUNT | Bivar | ||
|
H301CHDL-140
Bivar Inc
|
$0.6285 | Yes | Active | HIGH EFFICIENCY RED | 2 mA | 2.6 V | 2 | NO | 3.0 mcd | 625 nm | 40 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | 2 | 5 V | T-1 | 85 °C | -25 °C | 4 | BULK | ROUND | 2.5 mm | 11.6 mm | 3 mm | BIVAR INC | unknown | 8541.40.20.00 | RADIAL MOUNT |