Filter Your Search
1 - 6 of 6 results
|
OQ8844
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | |||||||||||
|
IC-PZ205OQFN32-5X5
iC-Haus
|
Check for Price | Yes | Contact Manufacturer | 5 V | YES | ANALOG CIRCUIT | 1 | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N32 | 5A | 125 °C | -40 °C | 245 | 20 | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | IC-HAUS GMBH | compliant | 8542.39.00.01 | HVQCCN, LCC32,.2SQ,20 | |||||
|
IC-PZ0974OQFN32-5X5
iC-Haus
|
Check for Price | Yes | Contact Manufacturer | 5 V | YES | ANALOG CIRCUIT | 1 | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N32 | 5A | 125 °C | -40 °C | 245 | 20 | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | IC-HAUS GMBH | compliant | 8542.39.00.01 | HVQCCN, LCC32,.2SQ,20 | |||||
|
IC-PZ2656 OQFN32-5X5
iC-Haus
|
Check for Price | Yes | Contact Manufacturer | 5 V | YES | ANALOG CIRCUIT | 1 | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N32 | 5A | 125 °C | -40 °C | 245 | 20 | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | IC-HAUS GMBH | compliant | 8542.39.00.01 | HVQCCN, LCC32,.2SQ,20 | |||||
|
OQ8868
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | ||||||||||||
|
IC-PZ2656OQFN32-5X5
iC-Haus
|
Check for Price | Yes | Contact Manufacturer | 5 V | YES | ANALOG CIRCUIT | 1 | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N32 | 5A | 125 °C | -40 °C | 245 | 20 | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | IC-HAUS GMBH | compliant | 8542.39.00.01 | HVQCCN, LCC32,.2SQ,20 |