Filter Your Search
1 - 10 of 497 results
|
WL606H7-SP01-7F
Foxconn
|
Check for Price | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (15) | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.102 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
CH126H7A-EKD-AA
Teka Interconnection Systems
|
Check for Price | Contact Manufacturer | 26 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | WITH SOLDER CLIPS | NO | UL | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.095 inch | TEKA INTERCONNECTION SYSTEMS | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
CH126H7A-E2D-BA
Teka Interconnection Systems
|
Check for Price | Contact Manufacturer | 26 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH SOLDER CLIPS | NO | UL | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.12 inch | 2.6 inch | 0.14 inch | TEKA INTERCONNECTION SYSTEMS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
SS2-056-H70/1-55/11A
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 56 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.9116 mm | SURFACE MOUNT | 0.134 inch | 0.059 inch | 2.8 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
WL606H7-B03-TR
Foxconn
|
Check for Price | No | No | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (15) | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | NO | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.102 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
WL636H7-Z01-1F
Foxconn
|
Check for Price | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (15) | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.142 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
SS2-046-H70/1-55/11D
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 46 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.9116 mm | SURFACE MOUNT | 0.134 inch | 0.059 inch | 2.3 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
WL866H7-Z01-7F
Foxconn
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (15) | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.26 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
WL606H7-U02-T
Foxconn
|
Check for Price | No | No | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (15) | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | NO | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.102 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
50736-H723
Amphenol Communications Solutions
|
Check for Price | Active | 288 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD (50) | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |