Filter Your Search
1 - 10 of 214,951 results
|
564R2DF0Q39
Vishay Cera-Mite
|
$0.3780 | Yes | Yes | Active | 39 pF | 2 kV | 5 % | 2918 | N1500 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 564R | RATED AC VOLTAGE (V): 1000 | 1 kV | 564R (1-3KV) | -1500ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) | 6.4 mm | WIRE | 10.6 mm | 7.4 mm | 4.6 mm | VISHAY INTERTECHNOLOGY INC | , 2918 | unknown | EAR99 | 8532.23.00.60 | Vishay | ||
|
564R2DF0Q47
Vishay Cera-Mite
|
$0.3780 | Yes | Yes | Active | 47 pF | 2 kV | 5 % | 2917 | N1500 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 564R | RATED AC VOLTAGE (V): 1000 | 1 kV | 564R (1-3KV) | -1500ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) | 6.4 mm | WIRE | 10.6 mm | 7.4 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.23.00.60 | |||
|
561R1DF0Q15
Vishay Cera-Mite
|
$0.4887 | Yes | Yes | End Of Life | 15 pF | 1 kV | 5 % | 2516 | N1500 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 500 V | -1500ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | DISK PACKAGE | Radial | NO | Tin (Sn) | 6.4 mm | WIRE | 9.6 mm | 6.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 2516 | unknown | EAR99 | 8532.23.00.60 | |||||||
|
561R1DF0Q18
Vishay Cera-Mite
|
$0.5736 | Yes | Yes | End Of Life | 18 pF | 1 kV | 5 % | 2516 | N1500 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 500 V | -1500ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | DISK PACKAGE | Radial | NO | Tin (Sn) | 6.4 mm | WIRE | 9.6 mm | 6.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 2516 | unknown | EAR99 | 8532.23.00.60 | |||||||
|
564R2DF0Q27
Vishay Cera-Mite
|
$0.5941 | Yes | Yes | Active | 27 pF | 2 kV | 5 % | 2922 | N1500 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 564R | RATED AC VOLTAGE (V): 1000 | 1 kV | 564R (1-3KV) | -1500ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) | 6.4 mm | WIRE | 10.6 mm | 7.4 mm | 5.6 mm | VISHAY INTERTECHNOLOGY INC | , 2922 | unknown | EAR99 | 8532.23.00.60 | |||
|
564R2DF0Q12
Vishay Cera-Mite
|
$0.5941 | Yes | Yes | Active | 12 pF | 2 kV | 5 % | 2917 | N1500 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 564R | RATED AC VOLTAGE (V): 1000 | 1 kV | 564R (1-3KV) | -1500ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) | 6.4 mm | WIRE | 10.6 mm | 7.4 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.23.00.60 | |||
|
HV02J4512KAP360
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 nF | 4 kV | 10 % | N1500 | 10 % | CERAMIC | CERAMIC CAPACITOR | HV(STRAIGHT) | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) | 2.54 mm | 13.595 mm | 20.3 mm | 40.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||||||||
|
HV04H4622MAN360
Kyocera AVX Components
|
Check for Price | No | Active | 6.2 nF | 3 kV | 20 % | 4044 | N1500 | 20 % | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) | 2.54 mm | 10.801 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | |||||||||||||||
|
HV01A4104JAZ650
Kyocera AVX Components
|
Check for Price | No | Active | 100 nF | 1 kV | 5 % | N1500 | 5 % | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | Tin/Lead (Sn/Pb) | 19.548 mm | 10.5 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||||||||||
|
HV01G4182MAZ240
Kyocera AVX Components
|
Check for Price | No | Active | 1.8 nF | 2 kV | 20 % | N1500 | 20 % | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | Tin/Lead (Sn/Pb) | 9.148 mm | 10.5 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 |