Filter Your Search
1 - 10 of 94,494 results
|
CD1-100/270JN2208DTR
Tecate Group
|
Check for Price | Obsolete | 27 pF | 100 V | 5 % | N220 | 5 % | CERAMIC | CERAMIC CAPACITOR | CD1(100,J,N22/330) | -220ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | TR | 7.5 mm | 4 mm | 3.5 mm | TECATE GROUP | , | compliant | EAR99 | ||||||||
|
CD1-100/820JN2204DTA
Tecate Group
|
Check for Price | Obsolete | 82 pF | 100 V | 5 % | N220 | 5 % | CERAMIC | CERAMIC CAPACITOR | CD1(100,J,N22/330) | -220ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | Box | 7.5 mm | 6 mm | 3.5 mm | TECATE GROUP | , | compliant | EAR99 | ||||||||
|
0805K121G101PT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 120 pF | 100 V | 2 % | 0804 | N220 | 2 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 1.02 mm | 2.03 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0804 | compliant | EAR99 | |||||
|
0805K241D500GT-B
Capax Technologies Inc
|
Check for Price | Yes | Active | 240 pF | 50 V | 0.2083 % | 0804 | N220 | 0.2083 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 1.02 mm | 2.03 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0804 | compliant | EAR99 | |||||
|
CD1-100/330JN2202BTA
Tecate Group
|
Check for Price | Obsolete | 33 pF | 100 V | 5 % | N220 | 5 % | CERAMIC | CERAMIC CAPACITOR | CD1(100,J,N22/330) | -220ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | Box | 5 mm | 5 mm | 3.5 mm | TECATE GROUP | , | compliant | EAR99 | ||||||||
|
CD1-100/470JN2208D
Tecate Group
|
Check for Price | Obsolete | 47 pF | 100 V | 5 % | N220 | 5 % | CERAMIC | CERAMIC CAPACITOR | CD1(100,J,N22/330) | -220ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 3.5 mm | TECATE GROUP | , | compliant | EAR99 | ||||||||
|
0402K1R5G500SNT
Capax Technologies Inc
|
Check for Price | Yes | Active | 1.5 pF | 50 V | 2 % | 0402 | N220 | 2 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | |||||
|
0402K510G500SNT
Capax Technologies Inc
|
Check for Price | Yes | Active | 51 pF | 50 V | 2 % | 0402 | N220 | 2 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | |||||
|
1206K430J500SNT
Capax Technologies Inc
|
Check for Price | Yes | Active | 43 pF | 50 V | 5 % | 1206 | N220 | 5 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.02 mm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | |||||
|
0603K6R8D500GT
Capax Technologies Inc
|
Check for Price | Yes | Active | 6.8 pF | 50 V | 7.3529 % | 0603 | N220 | 7.3529 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 |