Filter Your Search
1 - 10 of 2,691 results
|
EC3SM1G-S-FREQ3TR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 15 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | L12.5XB4.85XH5.18 (mm) | 70 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 1 mW | 7.999 MHz | 6 MHz | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | L12.5XB4.85XH5.18 (mm) | ECLIPTEK CORP | unknown | 8541.60.00.80 | ||||||
|
3LP49H-10-FREQ3TR
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 10 pF | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | LP | AT CUT CRYSTAL; TAPE AND REEL | 50 µW | 11.999 MHz | 8 MHz | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | NOT SPECIFIED | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | PLETRONICS INC | compliant | |||||
|
E1UDA10-FREQ3-TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 30 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 10 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | 7.999 MHz | 6 MHz | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | compliant | 8541.60.00.80 | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | ||||
|
EC2SMD-10-FREQ3TR
Ecliptek Corporation
|
Check for Price | Transferred | 30 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 10 pF | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 1 mW | 7.999 MHz | 6 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | unknown | 8541.60.00.80 | RESISTANCE WELDED PACKAGE-2 | |||||||
|
LP49DH-SR-FREQ3-TR
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 ppm | 0.002 % | 5 PPM/YEAR | 70 Ω | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 50 µW | 11.999 MHz | 8 MHz | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | PLETRONICS INC | compliant | 8541.60.00.80 | |||||
|
XHA-16-F-30-B-A-FREQ3-T
CTS Valpey Corporation
|
Check for Price | Obsolete | 30 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 16 pF | L12.0XB4.7XH4.4 (mm)/L0.472XB0.185XH0.173 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 7.999 MHz | 6 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L12.0XB4.7XH4.4 (mm)/L0.472XB0.185XH0.173 (inch) | CTS VALPEY CORP | unknown | 8541.60.00.80 | ||||||||
|
EUEACL-FREQ3-TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 30 ppm | 0.005 % | 5 PPM/YEAR | 350 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 2 mW | 2.999 MHz | 2.4 MHz | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | compliant | 8541.60.00.80 | ROHS COMPLIANT PACKAGE-2 | ||||
|
LP21E-18-FREQ3TR
Pletronics Inc
|
Check for Price | Yes | Active | 30 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 18 pF | L10.8XB4.47XH2.1 (mm)/L0.425XB0.176XH0.083 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 50 µW | 11.999 MHz | 8 MHz | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH2.1 (mm)/L0.425XB0.176XH0.083 (inch) | PLETRONICS INC | compliant | 8541.60.00.80 | |||||
|
ECCM5A4FD-10-FREQ3TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 10 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 35.328 MHz | 35 MHz | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | compliant | 8541.60.00.80 | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |||
|
ECCM5A5FC-10-FREQ3TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 10 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 35.328 MHz | 35 MHz | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | compliant | 8541.60.00.80 | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN |