Filter Your Search
1 - 10 of 1,059 results
|
HUF76609D3ST
onsemi
|
$0.5045 | Yes | Lifetime Buy | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 10 A | 168 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 49 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | 369AS | not_compliant | EAR99 | onsemi | |||||||
|
HUF75339P3
Fairchild Semiconductor Corporation
|
$0.5600 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 75 A | 12 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | TO-220 | 3 | 8541.29.00.95 | |||||||
|
HUF76407D3ST
onsemi
|
$0.6319 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 12 A | 117 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 369AS | not_compliant | EAR99 | onsemi | |||||||
|
HUF75321D3ST
onsemi
|
$0.6551 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 20 A | 36 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 93 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 369AS | not_compliant | EAR99 | onsemi | TO-252AA, 3 PIN | ||||||
|
HUF76423P3
onsemi
|
$0.7531 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 35 A | 35 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 85 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | 340AT | not_compliant | EAR99 | onsemi | ||||||||||
|
HUF75329D3ST
onsemi
|
$0.7856 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 20 A | 26 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 128 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 369AS | not_compliant | EAR99 | onsemi | |||||||
|
HUF75321P3
onsemi
|
$0.8308 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 35 A | 34 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 93 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | 340AT | not_compliant | EAR99 | onsemi | ||||||||||
|
HUF75639P3
Fairchild Semiconductor Corporation
|
$0.8365 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 56 A | 25 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | TO-220 | 3 | 8541.29.00.95 | |||||||
|
HUF75344G3
Fairchild Semiconductor Corporation
|
$0.9684 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 75 A | 8 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 285 W | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | not_compliant | EAR99 | TO-247 | 3 | 8541.29.00.95 | TO-247, 3 PIN | ||||||
|
HUF75645P3
Fairchild Semiconductor Corporation
|
$1.0100 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 75 A | 14 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 310 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | TO-220 | 3 | 8541.29.00.95 |