Filter Your Search
1 - 10 of 6,131 results
|
3362U-1-253RLF
Bourns Inc
|
$1.1026 | Yes | Yes | Active | 25 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR | 240 deg | MATTE TIN | WIRE | 460 µm | 5.46 mm | 4.88 mm | 6.99 mm | 6.6 mm | BOURNS INC | PCB Mount, 2628 | compliant | |||||||
|
53RAD-R25-D15L
Bourns Inc
|
$1.2408 | Yes | Active | 10 kΩ | 20 % | 250 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | 1 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 270 deg | LUG | 13.25 mm | 12.5 mm | 8.89 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | Bourns | ||||||||||||
|
3362U-1-253R
Bourns Inc
|
$1.5215 | No | No | Active | 25 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e0 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR | 240 deg | Tin/Lead (Sn/Pb) | WIRE | 460 µm | 5.46 mm | 4.88 mm | 6.99 mm | 6.6 mm | BOURNS INC | not_compliant | |||||||||
|
3296X-1-253RLF
Bourns Inc
|
$1.9319 | Yes | Active | 25 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | TR | MATTE TIN | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | RADIAL LEADED | not_compliant | EAR99 | 8533.40.80.50 | |||||||
|
3296W-1-253RLF
Bourns Inc
|
$1.9319 | Yes | Active | 25 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 25 | TR | MATTE TIN | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | RADIAL LEADED | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||||||
|
3329U-1-253RLF
Bourns Inc
|
$2.3632 | Yes | Yes | Active | 25 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | CYLINDRICAL PACKAGE | TR | 240 deg | MATTE TIN | WIRE | 460 µm | 6.35 mm | 6.35 mm | BOURNS INC | PCB Mount, | compliant | ||||||||
|
3266Y-1-253RLF
Bourns Inc
|
$2.5788 | Yes | Yes | Active | 25 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||||||
|
3296X-1-253R
Bourns Inc
|
$2.8254 | No | No | Active | 25 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e0 | 125 °C | -55 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | TR | TIN LEAD | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | RADIAL LEADED | not_compliant | EAR99 | 8533.40.80.50 | ||||||
|
3296W-1-253R
Bourns Inc
|
$2.8386 | No | No | Active | 25 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e0 | 125 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 25 | TR | TIN LEAD | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | PCB Mount, 3819 | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||||
|
3329U-1-253R
Bourns Inc
|
$2.8800 | No | No | Active | 25 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | CYLINDRICAL PACKAGE | TR | 240 deg | TIN LEAD | WIRE | 460 µm | 6.35 mm | 6.35 mm | BOURNS INC | 1/4 INCH, CYLINDRICAL, 3 PINS | not_compliant |