Filter Your Search
1 - 10 of 2,182 results
|
2376582-2
TE Connectivity
|
$0.0300 | Yes | Active | TAB TERMINAL | UL | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
2376595-2
TE Connectivity
|
$0.0300 | Yes | Active | TAB TERMINAL | UL | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||
|
2376579-2
TE Connectivity
|
$0.0396 | Yes | Active | TAB TERMINAL | UL | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
2376591-2
TE Connectivity
|
$0.0501 | Yes | Active | TAB TERMINAL | UL | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
41765
TE Connectivity
|
$0.0824 | Yes | Yes | Active | SPLICE TERMINAL | FEMALE | UL | 13.5 AWG | 2.5 mm2 | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | |||||||||||
|
41765
TE Connectivity
|
$0.0824 | Yes | Active | SPLICE TERMINAL | FEMALE | UL | 13.5 AWG | 2.5 mm2 | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
42765-1
TE Connectivity
|
$0.0992 | Yes | Yes | Active | TAB TERMINAL | FEMALE | UL | 22 AWG | 0.35 mm2 | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | |||||||||||
|
172765-1
TE Connectivity
|
$0.1932 | Yes | Yes | Active | PUSH-ON TERMINAL | FEMALE | UL | 12 AWG | 3.31 mm2 | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | |||||||||||
|
33765
TE Connectivity
|
$0.2288 | Yes | Yes | Active | FORK TERMINAL | UL | 22 AWG | 1.42 mm2 | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | ||||||||||||
|
1876510000
Weidmüller Interface GmbH & Co. KG
|
$0.2374 | Yes | Active | MODULAR TERMINAL BLOCK | 1 | 3 | 1 | 300 V | 10 A | BOARD | GLASS FILLED LCP, 94V-0 | CSA; UL; VDE | 16 AWG | 1.5 mm2 | PUSH-ON | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | EAR99 | 8536.90.40.00 | ROHS COMPLIANT |