Filter Your Search
1 - 10 of 290 results
|
MT8JSF12864HIY-1G4B1
Micron Technology Inc
|
Check for Price | Yes | Active | 8.5899 Gbit | 64 | 128MX64 | 667 MHz | 8192 | DDR DRAM MODULE | COMMON | 128000000 | 134.2177 M | 3-STATE | 80 mA | 3.92 mA | CMOS | INDUSTRIAL | R-PDMA-N204 | Not Qualified | 85 °C | -40 °C | 204 | PLASTIC/EPOXY | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM204,24 | compliant | EAR99 | 8542.32.00.36 | ||||||||||||||||||||
|
MT16JSF25664HIY-1G1D1
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 17.1799 Gbit | 64 | 256MX64 | 1.5 V | 533 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 160 mA | 3.2 mA | 1.575 V | 1.425 V | CMOS | INDUSTRIAL | R-XZMA-N204 | Not Qualified | e4 | 85 °C | -40 °C | 204 | UNSPECIFIED | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 600 µm | ZIG-ZAG | MICRON TECHNOLOGY INC | DIMM, DIMM204,24 | compliant | EAR99 | 8542.32.00.36 | SODIMM | 204 | ||||||
|
MT4HTF3264HIY-667XX
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.1475 Gbit | 64 | 32MX64 | 1.8 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-XZMA-N200 | Not Qualified | e4 | 85 °C | -40 °C | 200 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | ZIG-ZAG | 30 mm | 67.6 mm | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.36 | SODIMM | 200 | ||||||||||||
|
MT9VDDT3272HIY-40BXX
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 2.4159 Gbit | 72 | 32MX72 | 2.5 V | 700 ps | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-XDMA-N200 | Not Qualified | e4 | 85 °C | -40 °C | 200 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.36 | MODULE | 200 | |||||||||||||
|
MT9VDDT1672HIY-26AXX
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 1.208 Gbit | 72 | 16MX72 | 2.5 V | 750 ps | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-XDMA-N200 | Not Qualified | e4 | 85 °C | -40 °C | 200 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.36 | MODULE | 200 | |||||||||||||
|
MT9HVF6472RHIY-80EF1
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 1.8 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-XDMA-N200 | Not Qualified | e4 | 85 °C | -40 °C | 200 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.36 | MODULE | 200 | ||||||||||||||
|
MT5VDDT872HIY-335XX
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 603.9798 Mbit | 72 | 8MX72 | 2.5 V | 750 ps | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-XZMA-N200 | Not Qualified | e4 | 85 °C | -40 °C | 200 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | ZIG-ZAG | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.32 | SODIMM | 200 | |||||||||||||
|
MT18HTS25672RHIY-80EXX
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 19.3274 Gbit | 72 | 256MX72 | 1.8 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-XZMA-N200 | Not Qualified | e4 | 85 °C | -40 °C | 200 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | ZIG-ZAG | 3.8 mm | 67.6 mm | 30 mm | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.36 | SODIMM | 200 | |||||||||||
|
MT16JSF25664HIY-1G0XX
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 17.1799 Gbit | 64 | 256MX64 | 1.5 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | INDUSTRIAL | R-XZMA-N204 | Not Qualified | e4 | 85 °C | -40 °C | 204 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | ZIG-ZAG | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.36 | SODIMM | 204 | ||||||||||||||
|
MT9VDDT12872HIY-202
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 2.5 V | 800 ps | 125 MHz | 8192 | DDR DRAM MODULE | COMMON | 128000000 | 134.2177 M | 3-STATE | CMOS | INDUSTRIAL | R-PDMA-N200 | Not Qualified | 85 °C | -40 °C | 200 | PLASTIC/EPOXY | DIMM | DIMM200,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM200,24 | compliant | EAR99 | 8542.32.00.36 |