Filter Your Search
1 - 10 of 3,794 results
|
EPICF1608084N7M
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 160 mΩ | 20 % | YES | 100 MHz | 300 mA | 4 GHz | 10 | 1608 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | 1608 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
EPICL321611100K
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1 Ω | 10 % | YES | 2 MHz | 25 mA | 24 MHz | FERRITE | 50 | 3216 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | 3216 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
EPI471411RL30
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.34 Ω | 10 % | NO | 1 MHz | 410 mA | POWER INDUCTOR | 1 | NO | e0 | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
EPIH4D18-390Y
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 709 mΩ | 25 % | YES | 100 kHz | 300 mA | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 5 mm | 5 mm | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
EPIH6D28-100K
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 65 mΩ | 10 % | YES | 10 kHz | 1.7 A | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 7 mm | 7 mm | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
EPI470761F3030L
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 360 mΩ | 20 % | YES | 760 mA | POWER INDUCTOR | 1 | NO | e0 | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
EPIH10D40-390N
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 112 mΩ | 30 % | YES | 100 kHz | 12 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
EPIH10D40-820K
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 261 mΩ | 10 % | YES | 100 kHz | 8 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
EPID1207-821K
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 1.64 Ω | 10 % | YES | 1 kHz | 600 mA | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
EPIMSC0402C-1N9G
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.9 nH | 70 mΩ | 2 % | YES | 250 MHz | 1.04 kA | 11.3 GHz | ALUMINA | 16 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 700 µm | PCA ELECTRONICS INC | 0402 | compliant | EAR99 | 8504.50.80.00 |