Filter Your Search
1 - 10 of 3,794 results
|
EPI181221F1818
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 1.54 Ω | 20 % | YES | 220 mA | FERRITE | POWER INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
EPID0703-100J
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 72 mΩ | 5 % | YES | 1 kHz | 1.68 A | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
EPIMSC1008C-22NJ
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 120 mΩ | 5 % | YES | 50 MHz | 2.4 GHz | ALUMINA | 55 | 1008 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 1008 | |||
|
EPIH2D18-3R3K
PCA Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 54 mΩ | 10 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
EPI272161RL30A-LF
PCA Electronics Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 mH | 8.72 Ω | 10 % | NO | 1 MHz | 160 mA | POWER INDUCTOR | 1 | NO | e2 | 2 | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | RADIAL LEADED, LEAD FREE | |||||||||
|
EPIMSC0603C-4N7G
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 116 mΩ | 2 % | YES | 250 MHz | 5.8 GHz | ALUMINA | 20 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 0603 | |||
|
EPICL160808R18K
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 600 mΩ | 10 % | YES | 25 MHz | 50 mA | 165 MHz | FERRITE | 15 | 1608 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 1608 | ||
|
EPI150142F2220
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 180 mΩ | 20 % | YES | 30 MHz | POWER INDUCTOR | 1 | NO | e0 | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
EPI102151F2220
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 11.2 Ω | 20 % | YES | 2 MHz | POWER INDUCTOR | 1 | NO | e0 | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
EPI181721G4036
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 630 mΩ | 10 % | YES | 720 mA | FERRITE | POWER INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |