Filter Your Search
1 - 10 of 17 results
|
5S251S1V2100
APEM Inc
|
Check for Price | Yes | Yes | Obsolete | 13 mA | 10 V | LATCHED | JOYSTICK SWITCH | LOW PROFILE | .013A@10VDC | -10 °C | 55 °C | PANEL MOUNT | NO | SCREW | APEM COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||||||||||||||||||||||||||||||||
|
5S251S0V2100
APEM Inc
|
Check for Price | Yes | Yes | Obsolete | 13 mA | 10 V | LATCHED | JOYSTICK SWITCH | LOW PROFILE | .013A@10VDC | -10 °C | 55 °C | PANEL MOUNT | NO | SCREW | APEM COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||||||||||||||||||||||||||||||||
|
24CE55S2A
Honeywell Sensing and Control
|
Check for Price | No | Active | SPST | MOMENTARY | SAFETY DOOR SWITCH | 70 °C | PANEL MOUNT | IP66; IP67 | NO | SCREW | 16 mm | 49 mm | 40 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
5S251S1H2100
APEM Inc
|
Check for Price | Yes | Yes | Obsolete | 13 mA | 10 V | LATCHED | JOYSTICK SWITCH | LOW PROFILE | .013A@10VDC | -10 °C | 55 °C | PANEL MOUNT | NO | SCREW | APEM COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||||||||||||||||||||||||||||||||
|
5S24.040SLC
Calex Mfg Co Inc
|
Check for Price | Obsolete | SEMI-REGULATED OUTPUT | -25 °C | 85 °C | NO | CALEX MFG CO INC | , SIP4/6,.18 | unknown | EAR99 | MODULE | 4 | DC-DC REGULATED POWER SUPPLY MODULE | 5.5 V | 4.5 V | 5 V | R-PSMA-P4 | 8 % | 1 | 1 | 4 | 40 mA | 25.2 V | 22.8 V | 24 V | PLASTIC/EPOXY | SIP4/6,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | HYBRID | OTHER | PIN/PEG | 2.54 mm | SINGLE | 1 W | NO | |||||||||||||||||
|
5S251S1V1100
APEM Inc
|
Check for Price | Yes | Yes | Obsolete | 13 mA | 10 V | LATCHED | JOYSTICK SWITCH | LOW PROFILE | .013A@10VDC | -10 °C | 55 °C | PANEL MOUNT | NO | SCREW | APEM COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||||||||||||||||||||||||||||||||
|
5S251S0H1100
APEM Inc
|
Check for Price | Yes | Yes | Obsolete | 13 mA | 10 V | LATCHED | JOYSTICK SWITCH | LOW PROFILE | .013A@10VDC | -10 °C | 55 °C | PANEL MOUNT | NO | SCREW | APEM COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||||||||||||||||||||||||||||||||
|
5S251S0H2100
APEM Inc
|
Check for Price | Yes | Yes | Obsolete | 13 mA | 10 V | LATCHED | JOYSTICK SWITCH | LOW PROFILE | .013A@10VDC | -10 °C | 55 °C | PANEL MOUNT | NO | SCREW | APEM COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||||||||||||||||||||||||||||||||
|
5S251S0F2100
APEM Inc
|
Check for Price | Yes | Yes | Obsolete | 13 mA | 10 V | LATCHED | JOYSTICK SWITCH | LOW PROFILE | .013A@10VDC | -10 °C | 55 °C | PANEL MOUNT | NO | SCREW | 52.1 mm | 29.5 mm | 52.1 mm | APEM COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | |||||||||||||||||||||||||||||||
|
24CE55S2
Honeywell Sensing and Control
|
Check for Price | No | Active | SPST | MOMENTARY | SAFETY DOOR SWITCH | 70 °C | PANEL MOUNT | IP66; IP67 | NO | SCREW | 16 mm | 49 mm | 40 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |