Filter Your Search
1 - 10 of 17,593 results
|
CF1/4-112J-N3
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 1.1 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | ||||||||||||||
|
CR21-2373DT
ASJ Holdings Limited
|
Check for Price | No | Obsolete | FIXED RESISTOR | e0 | 2 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | |||||||||||||||||||||||||
|
MO1/2SS820GR
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | FIXED RESISTOR | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | ASJ PTE LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
CF1/2-821J-A05
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 820 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | ||||||||||||||
|
CF1/4-122J-Q2
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 1.2 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | ||||||||||||||
|
CF1/4-561J-Q3
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 560 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | ||||||||||||||
|
CR32-2150FL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 215 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | ASJ PTE LTD | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 | |||
|
CR32-331JL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 330 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | ASJ PTE LTD | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 | |||
|
CF1/4-362J-S5
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 3.6 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | , | unknown | EAR99 | ||||||||||||||
|
CR16-3160FF
ASJ Holdings Limited
|
Check for Price | No | Obsolete | FIXED RESISTOR | e0 | 2 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 |