Filter Your Search
1 - 10 of 20 results
|
CD16FD332GO3
Cornell Dubilier Electronics Inc
|
Check for Price | No | Active | 3.3 nF | 500 V | 2 % | 4828 | 2 % | MICA | MICA CAPACITOR | 300 V | 70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | 5.944 mm | 13.7 mm | 12.2 mm | 7.1 mm | CORNELL DUBILIER ELECTRONICS INC | , 4828 | unknown | EAR99 | 8532.29.00.20 | ||||||||||
|
CD16FD432FO3F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 4.3 nF | 500 V | 1 % | 4828 | 1 % | MICA | MICA CAPACITOR | 300 V | 70ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | Tin (Sn) - with Nickel (Ni) barrier | 5.944 mm | 13.7 mm | 12.2 mm | 7.1 mm | CORNELL DUBILIER ELECTRONICS INC | , 4828 | unknown | EAR99 | 8532.29.00.20 | ||||||||
|
CD16FD362JO3
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Active | 3.6 nF | 500 V | 5 % | 4828 | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | RATED AC VOLTAGE(V): 300 | 300 V | 70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | 5.944 mm | WIRE | 13.7 mm | 12.2 mm | 7.1 mm | CORNELL DUBILIER ELECTRONICS INC | , 4828 | compliant | EAR99 | 8532.29.00.20 | ||||
|
CD16FD362FO3F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 3.6 nF | 500 V | 1 % | 4828 | 1 % | MICA | MICA CAPACITOR | 300 V | 70ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | Tin (Sn) - with Nickel (Ni) barrier | 5.944 mm | 13.7 mm | 12.2 mm | 7.1 mm | CORNELL DUBILIER ELECTRONICS INC | , 4828 | unknown | EAR99 | 8532.29.00.20 | ||||||||
|
CD16FD432FO3
Cornell Dubilier Electronics Inc
|
Check for Price | No | Active | 4.3 nF | 500 V | 1 % | 4828 | 1 % | MICA | MICA CAPACITOR | 300 V | 70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | 5.944 mm | 13.7 mm | 12.2 mm | 7.1 mm | CORNELL DUBILIER ELECTRONICS INC | , 4828 | unknown | EAR99 | 8532.29.00.20 | ||||||||||
|
CD16FD432GO3
Cornell Dubilier Electronics Inc
|
Check for Price | No | Active | 4.3 nF | 500 V | 2 % | 4828 | 2 % | MICA | MICA CAPACITOR | 300 V | 70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | 5.944 mm | 13.7 mm | 12.2 mm | 7.1 mm | CORNELL DUBILIER ELECTRONICS INC | , 4828 | unknown | EAR99 | 8532.29.00.20 | ||||||||||
|
CD16FD332FO3F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 3.3 nF | 500 V | 1 % | 4828 | 1 % | MICA | MICA CAPACITOR | 300 V | 70ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | Tin (Sn) - with Nickel (Ni) barrier | 5.944 mm | 13.7 mm | 12.2 mm | 7.1 mm | CORNELL DUBILIER ELECTRONICS INC | , 4828 | unknown | EAR99 | 8532.29.00.20 | ||||||||
|
CD16FD432JO3
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Active | 4.3 nF | 500 V | 5 % | 4828 | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | RATED AC VOLTAGE(V): 300 | 300 V | 70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | 5.944 mm | WIRE | 13.7 mm | 12.2 mm | 7.1 mm | CORNELL DUBILIER ELECTRONICS INC | , 4828 | compliant | EAR99 | 8532.29.00.20 | ||||
|
CD16FD332FO3
Cornell Dubilier Electronics Inc
|
Check for Price | No | Active | 3.3 nF | 500 V | 1 % | 4828 | 1 % | MICA | MICA CAPACITOR | 300 V | 70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | 5.944 mm | 13.7 mm | 12.2 mm | 7.1 mm | CORNELL DUBILIER ELECTRONICS INC | , 4828 | unknown | EAR99 | 8532.29.00.20 | ||||||||||
|
CD16FD332JO3
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Active | 3.3 nF | 500 V | 5 % | 4828 | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | RATED AC VOLTAGE(V): 300 | 300 V | 70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | 5.944 mm | WIRE | 13.7 mm | 12.2 mm | 7.1 mm | CORNELL DUBILIER ELECTRONICS INC | , 4828 | compliant | EAR99 | 8532.29.00.20 |