Parametric results for: 大渡口区ons交友+319337б70_Φ、扣 under Ceramic Resonators

Filter Your Search

1 - 10 of 232,309 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AWSCR-7.37CPLA-C30-T4
Abracon Corporation
$0.0227 Active 7.37 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C e1 -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1mm ABRACON LLC unknown ABRACON
AWSCR-10.00CELB-C33-T3
Abracon Corporation
$0.0347 Yes Active 10 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C -40 °C 125 °C SURFACE MOUNT YES 3.2mm x 1.3mm x 1mm ABRACON LLC compliant ABRACON
CSTLS5M00G53-A0
Murata Manufacturing Co Ltd
$0.0460 Yes Obsolete 5 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C AMMO PACK -20 °C 80 °C THROUGH HOLE MOUNT NO L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) MURATA MANUFACTURING CO LTD compliant Murata Electronics
AWSCR-5.00CPLA-C30-T4
Abracon Corporation
$0.0596 Active 5 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1mm ABRACON LLC unknown ABRACON
AWSCR-3.68CPLA-C30-T4
Abracon Corporation
$0.0686 Active 3.68 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C e1 -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1mm ABRACON LLC unknown ABRACON
AWSCR-2.00CPLA-C30-T4
Abracon Corporation
$0.0688 Yes Active 2 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C -40 °C 125 °C SURFACE MOUNT YES 3.2mm x 1.3mm x 1mm ABRACON LLC compliant ABRACON
AWSCR-4.19CPLA-C30-T4
Abracon Corporation
$0.0716 Active 4.19 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C e1 -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1mm ABRACON LLC unknown ABRACON
AWSCR-8.00CELA-C10-T3
Abracon Corporation
$0.0719 Active 8 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C e1 -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1mm ABRACON LLC unknown ABRACON
AWSCR-10.00CELA-C10-T3
Abracon Corporation
$0.0822 Yes Active 10 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C -40 °C 125 °C SURFACE MOUNT YES 3.2mm x 1.3mm x 1mm ABRACON LLC compliant ABRACON
AWSCR-5.00CRLA-C15-T3
Abracon Corporation
$0.0845 Active 5 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C e1 -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1mm ABRACON LLC unknown ABRACON