Filter Your Search
1 - 10 of 50,282 results
|
7303K9CQE
C&K
|
$3.7264 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 3PDT | SILVER | TOGGLE SWITCH | LOCKING LEVER | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | NATURAL ALUMINUM | BRASS | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 9 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.634 inch | 0.189 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
7203K2CQE
C&K
|
$4.0107 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | SILVER | TOGGLE SWITCH | LOCKING LEVER | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | NATURAL ALUMINUM | BRASS | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.634 inch | 0.189 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
7101K19ZQE22
C&K
|
$4.0936 | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | TOGGLE SWITCH | LOCKING LEVER | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | BRASS | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER LUG | 0.662 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
7101K12ZQE22
C&K
|
$4.0936 | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | TOGGLE SWITCH | LOCKING LEVER | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | BRASS | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER LUG | 0.662 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
U11K12ZGE2
C&K
|
$4.1236 | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | LOCKING LEVER | 5A@120VAC | 0.4VA@20VDC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | BLACK | BRASS | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.662 inch | 6.86 mm | 8.89 mm | 12.7 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||
|
M2011LL1W01
NKK Switches
|
$4.2659 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | SPST | HORIZONTAL | SILVER | TOGGLE SWITCH | LOCKING LEVER | ANTIROTATION DESIGN | 3A@250VAC | 3 A | ON-OFF | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | NICKEL | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.65 inch | 7.8994 mm | 39.5986 mm | 13.0048 mm | 0.381 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||||||||
|
2TL1-6F
Honeywell Sensing and Control
|
$4.2862 | Yes | Yes | Active | 18 A | 28 V | DPST | MOMENTARY | TOGGLE SWITCH | LOCKING LEVER | 11A@125VAC | 18A@28VDC | 11 A | 125 V | 71 °C | PANEL MOUNT-THREADED | DUST PROOF; WATER PROOF | NO | SCREW | 23.11 mm | 34.29 mm | 34.04 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.40 | Honeywell | |||||||||||||||||||||||||||||||
|
U13K12ZGE2
C&K
|
$4.3255 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | LOCKING LEVER | 5A@120VAC | 0.4VA@20VDC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | BRASS | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER LUG | 0.662 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
M2012LL2W13
NKK Switches
|
$4.3948 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | SPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | LOCKING LEVER | MOUNTING BRACKET | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.244 inch | UNTHREADED | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 7 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.65 inch | 8.001 mm | 41.2496 mm | 15.7988 mm | 0.259 inch | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | ||||||||
|
M2012LL1W03
NKK Switches
|
$4.4255 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | SPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | LOCKING LEVER | ANTIROTATION DESIGN | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | NICKEL | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 3 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.65 inch | 7.8994 mm | 41.9608 mm | 13.0048 mm | 0.381 inch | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches |