Filter Your Search
1 - 10 of 324 results
|
RTSX72SU-1CQ208PROTO
Microsemi Corporation
|
Check for Price | No | Transferred | 2.5 V | 108000 | 6036 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 2.75 V | 2.25 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 20 | 208 | CERAMIC, METAL-SEALED COFIRED | HGQFF | SQUARE | FLATPACK, HEAT SINK/SLUG, GUARD RING | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | MICROSEMI CORP | QFP | HGQFF, | 208 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
5962F04B0104QXC
Cobham PLC
|
Check for Price | Transferred | 3.3 V | 75000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | 75000 GATES | IT ALSO OPERATES IN 4.5 TO 5.5 V SUPPLY | 3.6 V | 3 V | S-CQFP-F256 | Not Qualified | e4 | 125 °C | -55 °C | 300k Rad(Si) V | 256 | CERAMIC, METAL-SEALED COFIRED | HGQFF | SQUARE | FLATPACK, HEAT SINK/SLUG, GUARD RING | YES | GOLD OVER NICKEL | FLAT | 500 µm | QUAD | 36.17 mm | 36.17 mm | 3.81 mm | COBHAM PLC | CERAMIC, QFP-256 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
A1280A-2CQ172C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 140 | 140 | 1232 | 8000 | 1232 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 85 MHz | 5.25 V | 4.75 V | S-CQFP-F172 | Not Qualified | 70 °C | 172 | CERAMIC, METAL-SEALED COFIRED | HGQFF | TPAK172,2.5SQ,25 | SQUARE | FLATPACK, HEAT SINK/SLUG, GUARD RING | YES | FLAT | 635 µm | QUAD | 29.972 mm | 29.972 mm | 2.9464 mm | MICROSEMI CORP | HGQFF, TPAK172,2.5SQ,25 | compliant | 8542.39.00.01 | |||||||||||||
|
5962-0421905QYC
Microchip Technology Inc
|
Check for Price | Active | 1.5 V | 250000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 250000 GATES | 1.575 V | 1.425 V | S-CQFP-F208 | Not Qualified | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | HGQFF | SQUARE | FLATPACK, HEAT SINK/SLUG, GUARD RING | YES | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.11 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QFP-208 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||
|
5962F99B0102QTC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 3.3 V | 25000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | 25000 GATES | IT ALSO OPERATES IN 4.5 TO 5.5 V SUPPLY | 3.6 V | 3 V | S-CQFP-F304 | Not Qualified | e4 | 125 °C | -55 °C | 300k Rad(Si) V | 304 | CERAMIC, METAL-SEALED COFIRED | HGQFF | SQUARE | FLATPACK, HEAT SINK/SLUG, GUARD RING | YES | GOLD OVER NICKEL | FLAT | 508 µm | QUAD | 41.91 mm | 41.91 mm | 3.302 mm | AEROFLEX COLORADO SPRINGS | QFP | HGQFF, | 304 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
A32300DX-1CQG208E
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 30000 | 3721 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | RECTANGULAR | CMOS | 3721 CLBS, 30000 GATES | R-CQFP-F256 | Not Qualified | e4 | 256 | CERAMIC, METAL-SEALED COFIRED | HGQFF | RECTANGULAR | FLATPACK, HEAT SINK/SLUG, GUARD RING | YES | GOLD | FLAT | 500 µm | QUAD | 28 mm | 28 mm | 3.56 mm | ACTEL CORP | HEAT SINK, CAVITY-UP, CERAMIC, QFP-208 | compliant | |||||||||||||||||||||
|
RTSX72SU-CQ208PROTO
Microsemi Corporation
|
Check for Price | Transferred | 2.5 V | 108000 | 6036 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 2.75 V | 2.25 V | S-CQFP-F208 | Not Qualified | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | HGQFF | SQUARE | FLATPACK, HEAT SINK/SLUG, GUARD RING | YES | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | MICROSEMI CORP | QFP | HGQFF, | 208 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
A54SX32CQ208E
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 32000 | 2880 | 1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | IT CAN ALSO OPERATE FROM 4.5V TO 5.5V | 205 MHz | 3.63 V | 2.97 V | S-CQFP-F208 | Not Qualified | e0 | 208 | CERAMIC, METAL-SEALED COFIRED | HGQFF | SQUARE | FLATPACK, HEAT SINK/SLUG, GUARD RING | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.56 mm | ACTEL CORP | CAVITY-UP, CERAMIC, QFP-208 | compliant | |||||||||||||||||
|
5962-0422107QUC
Microsemi Corporation
|
Check for Price | Transferred | 1.5 V | 2000000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 2000000 GATES | 1.575 V | 1.425 V | S-CQFP-F256 | Qualified | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | HGQFF | SQUARE | FLATPACK, HEAT SINK/SLUG, GUARD RING | YES | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.11 mm | MICROSEMI CORP | HGQFF, | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||
|
5962F99B0101QTC
Cobham PLC
|
Check for Price | Transferred | 3.3 V | 10000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | 10000 GATES | IT ALSO OPERATES IN 4.5 TO 5.5 V SUPPLY | 3.6 V | 3 V | S-CQFP-F304 | Not Qualified | e4 | 125 °C | -55 °C | 300k Rad(Si) V | 304 | CERAMIC, METAL-SEALED COFIRED | HGQFF | SQUARE | FLATPACK, HEAT SINK/SLUG, GUARD RING | YES | GOLD OVER NICKEL | FLAT | 508 µm | QUAD | 41.91 mm | 41.91 mm | 3.302 mm | COBHAM PLC | CERAMIC, QFP-304 | unknown | 3A001.A.2.C | 8542.39.00.01 |