Filter Your Search
1 - 10 of 24 results
|
NT1/224000.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 240 Ω | 0.5 % | 750 mW | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 54.8 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 38.1 mm | 2 mm | 8.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
SWT122405%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 240 Ω | 5 % | 12 W | CHASSIS MOUNT | FIXED RESISTOR | WIRE WOUND | SWT | 70 °C | NO | e3 | TUBULAR PACKAGE | BULK | MATTE TIN | LUG | STACKPOLE ELECTRONICS INC | compliant | , | ||||||||||||||||||
|
T1/224000.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 240 Ω | 0.1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, STANADRD: MIL-R-26 | 25 °C | T(WIREWOUND) | NO | 54.8 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 2 mm | 8.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||
|
T12-2401-JBQ
RCD Components Inc
|
Check for Price | Active | 2.4 kΩ | 5 % | 12 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T | PRECISION, FLAME PROOF | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
T1/22400DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 240 Ω | 0.5 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 55 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 2 mm | 8.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||
|
NT1/22401BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2.4 kΩ | 0.1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 55 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 2 mm | 8.4 mm | TT ELECTRONICS PLC | unknown | EAR99 | 8533.21.00.80 | Axial, | ||||
|
NT1/22401DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2.4 kΩ | 0.5 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 55 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 2 mm | 8.4 mm | TT ELECTRONICS PLC | unknown | EAR99 | 8533.21.00.80 | Axial, | ||||
|
SWT-122405%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 240 Ω | 5 % | 12 W | CHASSIS MOUNT | FIXED RESISTOR | WIRE WOUND | SWT | 70 °C | NO | e3 | 350 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ROHS COMPLIANT | ||||||||||||||
|
T1/224000.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 240 Ω | 0.5 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, STANADRD: MIL-R-26 | 25 °C | T(WIREWOUND) | NO | 54.8 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 2 mm | 8.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||
|
T12-2400-JB
RCD Components Inc
|
Check for Price | Active | 240 Ω | 5 % | 12 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T | PRECISION, FLAME PROOF | NO | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |