Filter Your Search
1 - 2 of 2 results
|
BL226K0474J
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 630 V | 5 % | 8550 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | BL22 | RATED AC VOLTAGE (V): 250 | 250 V | BL226(I,K) | e3 | 100 °C | -55 °C | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 21.6 mm | 12.7 mm | AVX CORP | , 8550 | compliant | ||
|
BL226K0474K
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 630 V | 10 % | 8550 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | BL22 | RATED AC VOLTAGE (V): 250 | 250 V | BL226(I,K) | e3 | 100 °C | -55 °C | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 21.6 mm | 12.7 mm | AVX CORP | , 8550 | compliant |