Filter Your Search
1 - 6 of 6 results
|
A6C-10R(N)
OMRON Corporation
|
$3.9932 | Yes | Active | 100 mA | 30 V | 2000 Cycle(s) | 0.2 mΩ | 1 | 10 | SP10T | LATCHED | ROTARY CODED SWITCH | FLAT TYPE | O-RING, TOP ACTUATED | .1A@30VDC | ON-ON | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | GOLD | BREAK-BEFORE-MAKE | 36 deg | POLYPHENYLENE SULPHIDE | TUBE | 6 | IP64 | NO | SOLDER | 6.6 mm | 3.9 mm | 9 mm | 0.161 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | Omron Electronics | ||
|
A6C-16R(N)
OMRON Corporation
|
$4.8137 | Yes | Active | 100 mA | 30 V | 2000 Cycle(s) | 0.2 mΩ | 1 | 16 | SP16T | LATCHED | ROTARY CODED SWITCH | FLAT TYPE | O-RING, TOP ACTUATED | .1A@30VDC | ON-ON | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | GOLD | BREAK-BEFORE-MAKE | 22.5 deg | POLYPHENYLENE SULPHIDE | TUBE | 6 | IP64 | NO | SOLDER | 6.6 mm | 3.9 mm | 9 mm | 0.161 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Omron Electronics | ||
|
A6CV-16R
OMRON Corporation
|
$7.0144 | Yes | Active | 100 mA | 30 V | 2000 Cycle(s) | 0.2 mΩ | 1 | 16 | SP16T | LATCHED | ROTARY CODED SWITCH | FLAT TYPE | O-RING, SIDE ACTUATED | .1A@30VDC | ON-ON | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | GOLD | BREAK-BEFORE-MAKE | 22.5 deg | POLYPHENYLENE SULPHIDE | BOX | 6 | IP64 | NO | SOLDER | 7.1 mm | 9.1 mm | 9 mm | 0.217 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Omron Electronics | ||
|
A6CV-10R
OMRON Corporation
|
$7.1727 | Yes | Active | 100 mA | 30 V | 2000 Cycle(s) | 0.2 mΩ | 1 | 10 | SP10T | LATCHED | ROTARY CODED SWITCH | FLAT TYPE | O-RING, SIDE ACTUATED | .1A@30VDC | 250VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 36 deg | BOX | IP64 | NO | SOLDER | 7.1 mm | 9.1 mm | 9 mm | 0.138 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | Omron Electronics | |||||||
|
A6C-16R
OMRON Corporation
|
Check for Price | Yes | Active | ROTARY CODED SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||
|
A6C-10R
OMRON Corporation
|
Check for Price | Yes | Active | ROTARY CODED SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |