Filter Your Search
1 - 3 of 3 results
|
F332K59Y5PN63J7R
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.3 nF | 1 kV | 10 % | 5918 | Y5P | 10 % | CERAMIC | CERAMIC CAPACITOR | F(0.5%) | 10% ppm/°C | 125 °C | -30 °C | 2 | Radial | Bulk | 7.5 mm | 19.8 mm | 15 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | , 5918 | unknown | EAR99 | ||||||||||
|
DEHR33A332KN7A
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 3.3 nF | 1 kV | 10 % | 5918 | R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | AMMO PACK | NO | 7.5 mm | WIRE | 15 mm | 4.5 mm | 15 mm | 4.5 mm | MURATA MANUFACTURING CO LTD | , 5918 | compliant | EAR99 | 8532.23.00.60 | Murata Electronics | |||
|
DEHR33A332KB3B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 3.3 nF | 1 kV | 10 % | 5918 | R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | BULK | NO | 7.5 mm | WIRE | 15 mm | 4.5 mm | 15 mm | 4.5 mm | MURATA MANUFACTURING CO LTD | , 5918 | compliant | EAR99 | 8532.23.00.60 | Murata Electronics |