Filter Your Search
1 - 10 of 21 results
|
GS-3-523RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 523 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | -50,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 1 kV | 175 °C | Tubular | TUBULAR PACKAGE | TR | NOT SPECIFIED | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | WELWYN COMPONENTS LTD | AXIAL LEADED | compliant | ||||||
|
GS-352321%
TT Electronics Resistors
|
Check for Price | No | Obsolete | 52.3 kΩ | 1 % | 3 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | GS-3(1% TOL) | 1 kV | e0 | 175 °C | -55 °C | Molded | 2 | Tin/Lead (Sn30Pb70) | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
GS-3-52K3FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 52.3 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | -50,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 1 kV | 175 °C | Tubular | TUBULAR PACKAGE | TR | NOT SPECIFIED | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | WELWYN COMPONENTS LTD | AXIAL LEADED | compliant | ||||||
|
GS35230-15.360MHZ
Telcona AG
|
Check for Price | Contact Manufacturer | TELCONA AG | compliant | |||||||||||||||||||||||||||||||||
|
GS-3-52R3FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 52.3 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | -50,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 1 kV | 175 °C | Tubular | TUBULAR PACKAGE | TR | NOT SPECIFIED | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | WELWYN COMPONENTS LTD | AXIAL LEADED | compliant | ||||||
|
GS35230-13.00MHZ
Telcona AG
|
Check for Price | Contact Manufacturer | TELCONA AG | compliant | |||||||||||||||||||||||||||||||||
|
GS3-52R3FI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 52.3 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 1 kV | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | ||||||
|
GS35230-19.200MHZ
Telcona AG
|
Check for Price | Contact Manufacturer | TELCONA AG | compliant | |||||||||||||||||||||||||||||||||
|
GS35230-19.680MHZ
Telcona AG
|
Check for Price | Contact Manufacturer | TELCONA AG | compliant | |||||||||||||||||||||||||||||||||
|
GS35230-14.400MHZ
Telcona AG
|
Check for Price | Contact Manufacturer | TELCONA AG | compliant |