Filter Your Search
1 - 10 of 5,958 results
|
Q13.9990-SMU3-12-50/150-T3-AEC
Jauch Quartz America
|
Check for Price | Not Recommended | 13.999 MHz | 50 ppm | 0.015 % | 5 PPM/FIRST YEAR | 15 Ω | 12 pF | 11.5mm x 4.8mm x 4.0mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT; TF-16949 | 100 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 11.5mm x 4.8mm x 4.0mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | |||||||
|
Q13.9990-SMU2-30-20/50-T2
Jauch Quartz America
|
Check for Price | Active | 13.999 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 15 Ω | 30 pF | 11.7mm x 4.8mm x 3.0mm | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | 11.7mm x 4.8mm x 3.0mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | SMD, 2 PIN | ||||||
|
Q13.9990-SMU2-12-30/20
Jauch Quartz America
|
Check for Price | Active | 13.999 MHz | 30 ppm | 0.002 % | 5 PPM/FIRST YEAR | 15 Ω | 12 pF | 11.7mm x 4.8mm x 3.0mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.7mm x 4.8mm x 3.0mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | SMD, 2 PIN | ||||||
|
Q13.9990-JXG32P4-30-30/100-T3-RKE
Jauch Quartz America
|
Check for Price | Not Recommended | 13.999 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 70 Ω | 30 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | SMD, 4 PIN | ||||||
|
Q13.9990-SMU4-S-50/100-T2-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 13.999 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 15 Ω | 11.7mm x 4.8mm x 4.0mm | 105 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 105 °C | SURFACE MOUNT | YES | Tin (Sn) | 11.7mm x 4.8mm x 4.0mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | SMD, 2 PIN | ||||
|
Q13.9990-SS4-S-50/100-T1-TR
Jauch Quartz America
|
Check for Price | Active | 13.999 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 15 Ω | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | ||||||||
|
Q13.9990-SMU2-30-20/50
Jauch Quartz America
|
Check for Price | Active | 13.999 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 15 Ω | 30 pF | 11.7mm x 4.8mm x 3.0mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.7mm x 4.8mm x 3.0mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | SMD, 2 PIN | ||||||
|
Q13.9990-SS2-30-20/100-T1
Jauch Quartz America
|
Check for Price | Active | 13.999 MHz | 20 ppm | 0.01 % | 5 PPM/FIRST YEAR | 15 Ω | 30 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | ||||||||
|
Q13.999-SS2-12-20/150-T3-KIS-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Active | 13.999 MHz | 20 ppm | 0.015 % | 5 PPM/FIRST YEAR | 15 Ω | 12 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | ROHS COMPLIANT PACKAGE-2 | ||
|
Q13.999-JXG32P4-30-30/100-T2-HMR
Jauch Quartz America
|
Check for Price | No | No | Not Recommended | 13.999 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 70 Ω | 30 pF | 3.2mm x 2.5mm x 1.0mm | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | CERAMIC, SMD, 4 PIN |