Filter Your Search
1 - 10 of 25 results
|
MTFDHBA400TDG-1AW1ZABYY
Micron Technology Inc
|
$250.6509 | Obsolete | 3.436 Tbit | 8 | 400GX8 | FLASH MODULE | 1 | 400000000000 | 429.4967 G | ASYNCHRONOUS | CMOS | TLC NAND TYPE | R-XXMA-N | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | MICRON TECHNOLOGY INC | MODULE | compliant | |||||||||||||||||
|
MTFDHBA400TDG-1AW4ZABYY
Micron Technology Inc
|
$250.6509 | Obsolete | 3.436 Tbit | 8 | 400GX8 | FLASH MODULE | 1 | 400000000000 | 429.4967 G | ASYNCHRONOUS | CMOS | TLC NAND TYPE | R-XXMA-N | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | MICRON TECHNOLOGY INC | MODULE | compliant | |||||||||||||||||
|
CAT2A400GKJDCA00EAA0
TDK Corporation
|
$266.9516 | End Of Life | 3.436 Tbit | 8 | 400GX8 | 3.3 V | FLASH MODULE | 1 | 400000000000 | 429.4967 G | ASYNCHRONOUS | SERIAL | 3.3 V | 3.465 V | 3.135 V | CMOS | COMMERCIAL | TLC NAND TYPE | R-XXMA-X | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 3.6 mm | 42.8 mm | 36.4 mm | TDK CORP | unknown | |||||||||
|
SNT2A400GKJDCA00ESA0
TDK Corporation
|
$266.9516 | End Of Life | 3.436 Tbit | 8 | 400GX8 | 3.3 V | FLASH MODULE | 1 | 400000000000 | 429.4967 G | ASYNCHRONOUS | SERIAL | 3.3 V | 3.465 V | 3.135 V | CMOS | COMMERCIAL | TLC NAND TYPE | R-XSMA-N75 | 70 °C | 75 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | 42 mm | 22 mm | TDK CORP | MODULE-75 | unknown | ||||||||
|
SHT2A400GKJDCA00ESA0
TDK Corporation
|
$266.9516 | End Of Life | 3.436 Tbit | 8 | 400GX8 | 5 V | FLASH MODULE | 1 | 400000000000 | 429.4967 G | ASYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | TLC NAND TYPE | R-XSMA-N22 | 70 °C | 22 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | 54 mm | 39 mm | TDK CORP | unknown | |||||||||
|
SDT2A400GKJDCAA0ESA0
TDK Corporation
|
$303.3613 | End Of Life | 3.436 Tbit | 8 | 400GX8 | 5 V | FLASH MODULE | 1 | 400000000000 | 429.4967 G | ASYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | COMMERCIAL | TLC NAND TYPE | R-XSMA-N22 | 70 °C | 22 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | 7 mm | 100.2 mm | 69.85 mm | TDK CORP | unknown | |||||||||
|
MTFDHBA400TDG-1AW42ABYY
Micron Technology Inc
|
$320.5400 | Obsolete | 3.436 Tbit | 8 | 400GX8 | FLASH MODULE | 1 | 400000000000 | 429.4967 G | ASYNCHRONOUS | CMOS | TLC NAND TYPE | R-XXMA-N | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | MICRON TECHNOLOGY INC | MODULE | compliant | |||||||||||||||||
|
MTFDHBA400TDG-1AW12ABYY
Micron Technology Inc
|
$320.5400 | Obsolete | 3.436 Tbit | 8 | 400GX8 | FLASH MODULE | 1 | 400000000000 | 429.4967 G | ASYNCHRONOUS | CMOS | TLC NAND TYPE | R-XXMA-N | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | MICRON TECHNOLOGY INC | MODULE | compliant | |||||||||||||||||
|
MTFDJAK400MBS-2AN16FCYY
Micron Technology Inc
|
Check for Price | Obsolete | 3.436 Tbit | 8 | 400GX8 | 5 V | FLASH MODULE | 12V SUPPLY IS ALSO AVAILABLE | 1 | 400000000000 | 429.4967 G | ASYNCHRONOUS | SERIAL | 5 V | 5.25 V | 4.75 V | CMOS | MLC NAND TYPE | R-XSMA-N22 | 50 °C | 22 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | 7.2 mm | 100.24 mm | 69.85 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | 2016-03-15 | Micron | ||||
|
MTFDJAK400MBS-2AN1ZABYY
Micron Technology Inc
|
Check for Price | Obsolete | 3.436 Tbit | 8 | 400GX8 | 5 V | FLASH MODULE | 12V SUPPLY IS ALSO AVAILABLE | 1 | 400000000000 | 429.4967 G | ASYNCHRONOUS | SERIAL | 5 V | 5.25 V | 4.75 V | CMOS | MLC NAND TYPE | R-XSMA-N22 | 50 °C | 22 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | 7.2 mm | 100.24 mm | 69.85 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | 2016-03-15 |