Filter Your Search
1 - 10 of 98 results
|
HVC0805E5007KET
Ohmite Mfg Co
|
$0.9118 | Yes | Yes | Active | 5 GΩ | 10 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.21.00.30 | Ohmite | |||||||
|
SM104035007FE
Ohmite Mfg Co
|
$3.3357 | Yes | Yes | Active | 5 GΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE; PRECISION | 25 °C | NO | 10 kV | 110 °C | -55 °C | Rectangular | 2 | WIRE | 813 µm | 33.02 mm | 22.86 mm | 8.64 mm | 27.43 mm | 2.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | ||||||||||
|
SM108035007FE
Ohmite Mfg Co
|
$3.5276 | Yes | Yes | Active | 5 GΩ | 1 % | 2.5 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE; PRECISION | 25 °C | NO | 20 kV | 110 °C | -55 °C | Rectangular | 2 | WIRE | 813 µm | 33.02 mm | 48.26 mm | 8.64 mm | 52.83 mm | 2.54 mm | OHMITE MANUFACTURING CO | RADIAL LEADED | compliant | Ohmite | ||||||||||
|
HVC4020V5007JET
Ohmite Mfg Co
|
$4.1342 | Yes | Active | 5 GΩ | 5 % | 1.5 W | 4020 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 4 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 10.2 mm | 5.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.30 | Ohmite | |||||||||
|
HVCB0805JDD5G00
SEI Stackpole Electronics Inc
|
$4.3511 | Yes | Yes | Active | 5 GΩ | 5 % | 200 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 600 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. | ||||||||||||
|
HVC0603N5007KET
Ohmite Mfg Co
|
$6.4240 | Yes | Active | 5 GΩ | 10 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 1000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 1.5 mm | 800 µm | OHMITE MANUFACTURING CO | , | compliant | EAR99 | 8533.21.00.30 | Ohmite | ||||||||
|
HVC0402N5007KET
Ohmite Mfg Co
|
$7.6731 | Yes | Active | 5 GΩ | 10 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 1000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 30 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1.04 mm | 500 µm | OHMITE MANUFACTURING CO | , | compliant | EAR99 | 8533.21.00.30 | Ohmite | ||||||||
|
HTS09475007JKB19
Vishay Intertechnologies
|
$80.1572 | Yes | Active | 5 GΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 20 kV | e1 | 155 °C | -55 °C | Tubular | 2 | BLISTER | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 8.5 mm | 47 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
HTS05235007KKB19
Vishay Intertechnologies
|
$88.7491 | Yes | Active | 5 GΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 5 kV | e1 | 155 °C | -55 °C | Tubular | 2 | BLISTER | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 4.5 mm | 23 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
HTS09475007GKB19
Vishay Intertechnologies
|
$92.4474 | Yes | Active | 5 GΩ | 2 % | 3 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 20 kV | e1 | 155 °C | -55 °C | Tubular | 2 | BLISTER | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 8.5 mm | 47 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 |