Filter Your Search
1 - 10 of 75 results
|
7054S25PRFGI8
Integrated Device Technology Inc
|
Check for Price | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 25 ns | FOUR-PORT SRAM | AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQFP-G128 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | LFQFP, | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||
|
7052S35G
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | FOUR-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 4 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 300 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P108 | Not Qualified | e0 | 1 | 70 °C | 240 | 108 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA108,12X12 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.48 mm | 30.48 mm | RENESAS ELECTRONICS CORP | 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 | compliant | NLR | 8542320041 | PGA | 108 | GU108 | Renesas Electronics | |||||
|
IDT7050S25E
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 25 ns | FOUR-PORT SRAM | BATTERY BACKUP OPERATION | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFP, | compliant | EAR99 | 8542.32.00.41 | QFP | 132 | ||||||||||||||||||||||
|
IDT7052L20
Integrated Device Technology Inc
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | FOUR-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P108 | Not Qualified | e0 | 70 °C | 108 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.48 mm | 30.48 mm | INTEGRATED DEVICE TECHNOLOGY INC | 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 | compliant | EAR99 | 8542.32.00.41 | PGA | 108 | |||||||||||||||||||
|
CY7C04314BV-100BGC
Cypress Semiconductor
|
Check for Price | Obsolete | 294.912 kbit | 18 | 16KX18 | 3.3 V | 5 ns | FOUR-PORT SRAM | PIPELINED ARCHITECTURE | 1 | 16000 | 16.384 k | SYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B272 | Not Qualified | 70 °C | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | CYPRESS SEMICONDUCTOR CORP | BGA, | unknown | 3A991.B.2.B | 8542.32.00.41 | BGA | 272 | ||||||||||||||||||||
|
IDT7052S20
Integrated Device Technology Inc
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | FOUR-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P108 | Not Qualified | e0 | 70 °C | 108 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.48 mm | 30.48 mm | INTEGRATED DEVICE TECHNOLOGY INC | 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 | compliant | EAR99 | 8542.32.00.41 | PGA | 108 | |||||||||||||||||||
|
IDT7050L35E
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 35 ns | FOUR-PORT SRAM | BATTERY BACKUP OPERATION | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFP, | compliant | EAR99 | 8542.32.00.41 | QFP | 132 | ||||||||||||||||||||||
|
IDT7052L35PFB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | FOUR-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQFP-G120 | Not Qualified | e0 | 4 | 125 °C | -55 °C | 225 | MIL-PRF-38535 Class Q | 30 | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | LFQFP, | not_compliant | 3A001.A.2.C | 8542.32.00.41 | QFP | 120 | ||||||||||||
|
IDT7050L25E
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 25 ns | FOUR-PORT SRAM | BATTERY BACKUP OPERATION | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFP, | compliant | EAR99 | 8542.32.00.41 | QFP | 132 | ||||||||||||||||||||||
|
IDT7050S45EB
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 45 ns | FOUR-PORT SRAM | BATTERY BACKUP OPERATION | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQFP-F132 | Not Qualified | e0 | 125 °C | -55 °C | 132 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFF, | compliant | 3A001.A.2.C | 8542.32.00.41 | QFP | 132 |